Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gedore 9-Piece Metric 1/2 in Bit Socket Set , Hex Bit

Номер на артикул на RS: 772-4116Марка: Gedore№ по каталога на производителя: IN 19 PM
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Brand

Gedore

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

9

Socket Head Type

Hex Bit

Ratchet Included

No

Material

Chrome Vanadium Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Страна на произход

Germany

Детайли за продукта

9 Piece Hexagon Screwdriver Bit Socket Set

A 9 piece hexagon bit socket set from Gedore, designed to be used with hexagon screws. This set is made from vanadium steel construction with manganese phosphate finish. It also offers a 1/2in drive with ball retaining locking groove, knurled grip and a metal case.

Features and Benefits

• 9 piece socket set
• 1/2in drive
• Metric
• Dimensions: 281 x 79 x 35 mm
• Blue sheet steel case
• Compatible with ratchets - wrenches or power tools

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ’s:

Are they magnetic?

This set does not have any magnet elements.

Why choose this set?

This set is vastly superior to ordinary hexagon keys. They are compatible with power tools which gives you the capacity to used more force and torque where required. The perfect addition to any toolkit.

Може да се интересувате от
DeWALT 6 → 27mm, 1/2 in Drive Impact Socket
€ 130,68Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 170,53

€ 170,53 Всеки (ex VAT)

Gedore 9-Piece Metric 1/2 in Bit Socket Set , Hex Bit

€ 170,53

€ 170,53 Всеки (ex VAT)

Gedore 9-Piece Metric 1/2 in Bit Socket Set , Hex Bit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
DeWALT 6 → 27mm, 1/2 in Drive Impact Socket
€ 130,68Всеки (ex VAT)

Технически документи

Спецификации

Brand

Gedore

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

9

Socket Head Type

Hex Bit

Ratchet Included

No

Material

Chrome Vanadium Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Страна на произход

Germany

Детайли за продукта

9 Piece Hexagon Screwdriver Bit Socket Set

A 9 piece hexagon bit socket set from Gedore, designed to be used with hexagon screws. This set is made from vanadium steel construction with manganese phosphate finish. It also offers a 1/2in drive with ball retaining locking groove, knurled grip and a metal case.

Features and Benefits

• 9 piece socket set
• 1/2in drive
• Metric
• Dimensions: 281 x 79 x 35 mm
• Blue sheet steel case
• Compatible with ratchets - wrenches or power tools

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ’s:

Are they magnetic?

This set does not have any magnet elements.

Why choose this set?

This set is vastly superior to ordinary hexagon keys. They are compatible with power tools which gives you the capacity to used more force and torque where required. The perfect addition to any toolkit.

Може да се интересувате от
DeWALT 6 → 27mm, 1/2 in Drive Impact Socket
€ 130,68Всеки (ex VAT)