Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gedore Dremaster Z Click Torque Wrench, 40 → 200Nm, Round Drive, 16mm Insert

Номер на артикул на RS: 847-7708Марка: Gedore№ по каталога на производителя: DMZ200
brand-logo

Технически документи

Спецификации

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Drive Shape

Round

Model

Dremaster Z

Overall Length

496.5 mm

Insert Size

16mm

Accuracy

±3%

Scale Graduations

1Nm

Material

Tubular Steel

Finish

Satin Chrome with Phosphated

Страна на произход

Germany

Детайли за продукта

Gedore Dremaster Z Series Spigot Torque Wrench (DMZ)

Torque Wrench with spigot fitting for use with Gedore’s interchangeable Torque Wrench heads. Supplied complete with a factory checked calibration certificate.

Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Ball lock mechanism for a secure head fit
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance

Standards

DIN EN ISO 6789:2003 Type 11, Class A

Информацията за складовите наличности временно не е налична.

€ 276,24

€ 276,24 Всеки (ex VAT)

Gedore Dremaster Z Click Torque Wrench, 40 → 200Nm, Round Drive, 16mm Insert

Calibration type

€ 276,24

€ 276,24 Всеки (ex VAT)

Gedore Dremaster Z Click Torque Wrench, 40 → 200Nm, Round Drive, 16mm Insert
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Drive Shape

Round

Model

Dremaster Z

Overall Length

496.5 mm

Insert Size

16mm

Accuracy

±3%

Scale Graduations

1Nm

Material

Tubular Steel

Finish

Satin Chrome with Phosphated

Страна на произход

Germany

Детайли за продукта

Gedore Dremaster Z Series Spigot Torque Wrench (DMZ)

Torque Wrench with spigot fitting for use with Gedore’s interchangeable Torque Wrench heads. Supplied complete with a factory checked calibration certificate.

Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Ball lock mechanism for a secure head fit
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance

Standards

DIN EN ISO 6789:2003 Type 11, Class A