Технически документи
Спецификации
Brand
GedoreTorque Wrench Type
Click Torque Wrench
Torque Range
20 → 100Nm
Drive Shape
Round
Model
DMZ 100
Overall Length
405.5 mm
Insert Size
16mm
Accuracy
±3%
Scale Graduations
0.5Nm
Material
Tubular Steel
Finish
Satin Chrome with Phosphated
Страна на произход
Germany
Детайли за продукта
Gedore Dremaster Z Series Spigot Torque Wrench (DMZ)
Torque Wrench with spigot fitting for use with Gedores interchangeable Torque Wrench heads. Supplied complete with a factory checked calibration certificate.
Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Ball lock mechanism for a secure head fit
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance
Standards
DIN EN ISO 6789:2003 Type 11, Class A
€ 241,50
€ 241,50 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 241,50
€ 241,50 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GedoreTorque Wrench Type
Click Torque Wrench
Torque Range
20 → 100Nm
Drive Shape
Round
Model
DMZ 100
Overall Length
405.5 mm
Insert Size
16mm
Accuracy
±3%
Scale Graduations
0.5Nm
Material
Tubular Steel
Finish
Satin Chrome with Phosphated
Страна на произход
Germany
Детайли за продукта
Gedore Dremaster Z Series Spigot Torque Wrench (DMZ)
Torque Wrench with spigot fitting for use with Gedores interchangeable Torque Wrench heads. Supplied complete with a factory checked calibration certificate.
Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Ball lock mechanism for a secure head fit
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance
Standards
DIN EN ISO 6789:2003 Type 11, Class A