Gedore 1/4 in Drive 5mm Standard Socket, 12 point, 25 mm Overall Length

Номер на артикул на RS: 772-3766Марка: Gedore№ по каталога на производителя: D 20 5
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Gedore

Socket Size

5mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

2.5mm

Finish

Chrome

Overall Length

25 mm

Material

Vanadium Steel

Drive Type

Square

Страна на произход

Germany

Детайли за продукта

1/4in Square Drive Bi-Hexagon Socket

Professional 1/4in drive bi-hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Supplied with

DIN 3120, DIN 3124, ISO 2725-1.

€ 10,50

€ 10,50 Всеки (ex VAT)

Gedore 1/4 in Drive 5mm Standard Socket, 12 point, 25 mm Overall Length

€ 10,50

€ 10,50 Всеки (ex VAT)

Gedore 1/4 in Drive 5mm Standard Socket, 12 point, 25 mm Overall Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Gedore

Socket Size

5mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

2.5mm

Finish

Chrome

Overall Length

25 mm

Material

Vanadium Steel

Drive Type

Square

Страна на произход

Germany

Детайли за продукта

1/4in Square Drive Bi-Hexagon Socket

Professional 1/4in drive bi-hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Supplied with

DIN 3120, DIN 3124, ISO 2725-1.