Технически документи
Спецификации
Brand
GedoreSocket Size
10mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
6.0mm
Non Sparking
No
Finish
Chrome
Overall Length
25 mm
Material
Vanadium Steel
Drive Type
Square
Страна на произход
Germany
Детайли за продукта
1/4in Square Drive Bi-Hexagon Socket
Professional 1/4in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Supplied with
DIN 3120, DIN 3124, ISO 2725-1.
€ 11,47
€ 11,47 Всеки (ex VAT)
1
€ 11,47
€ 11,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GedoreSocket Size
10mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
6.0mm
Non Sparking
No
Finish
Chrome
Overall Length
25 mm
Material
Vanadium Steel
Drive Type
Square
Страна на произход
Germany
Детайли за продукта
1/4in Square Drive Bi-Hexagon Socket
Professional 1/4in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Supplied with
DIN 3120, DIN 3124, ISO 2725-1.