Gedore 7112 Series Open Ended Insert Spanner Head, 17 mm, 9 x 12mm Insert, Chrome Finish

Номер на артикул на RS: 847-7896Марка: Gedore№ по каталога на производителя: 7689600
brand-logo

Технически документи

Спецификации

Brand

Gedore

Type

Spanner Head

Series

7112

Head Type

Open Ended Insert

Size

17 mm

Insert Size

9 x 12mm

Finish

Chrome

Страна на произход

Germany

Детайли за продукта

Gedore 9 x 12 Rectangular Torque wrench Heads (7112)

High quality interchangeable Torque Wrench heads for use with Gedore’s 22mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes

€ 64,17

€ 64,17 Всеки (ex VAT)

Gedore 7112 Series Open Ended Insert Spanner Head, 17 mm, 9 x 12mm Insert, Chrome Finish

€ 64,17

€ 64,17 Всеки (ex VAT)

Gedore 7112 Series Open Ended Insert Spanner Head, 17 mm, 9 x 12mm Insert, Chrome Finish

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Gedore

Type

Spanner Head

Series

7112

Head Type

Open Ended Insert

Size

17 mm

Insert Size

9 x 12mm

Finish

Chrome

Страна на произход

Germany

Детайли за продукта

Gedore 9 x 12 Rectangular Torque wrench Heads (7112)

High quality interchangeable Torque Wrench heads for use with Gedore’s 22mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes