Gedore Click Torque Wrench, 150 → 750Nm, 3/4 in Drive, Square Drive - RS Calibrated

Номер на артикул на RS: 125-2795Марка: Gedore№ по каталога на производителя: 4550-75
brand-logo

Технически документи

Спецификации

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

150 → 750Nm

Drive Shape

Square

Drive Size

3/4 in

Accuracy

±3 %

Material

Chrome Plated Steel, Plastic

Calibrated

RSCAL

Finish

Chrome

Страна на произход

Germany

Детайли за продукта

TORCOFIX K Adjustable Torque Wrench

Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.

Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish

Supplied with

Factory checked calibration certificate.

Standards

DIN EN ISO 6789: 2003 Type 11, Class A.

Информацията за складовите наличности временно не е налична.

€ 1 080,16

€ 1 080,16 Всеки (ex VAT)

Gedore Click Torque Wrench, 150 → 750Nm, 3/4 in Drive, Square Drive - RS Calibrated

Calibration type

€ 1 080,16

€ 1 080,16 Всеки (ex VAT)

Gedore Click Torque Wrench, 150 → 750Nm, 3/4 in Drive, Square Drive - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

150 → 750Nm

Drive Shape

Square

Drive Size

3/4 in

Accuracy

±3 %

Material

Chrome Plated Steel, Plastic

Calibrated

RSCAL

Finish

Chrome

Страна на произход

Germany

Детайли за продукта

TORCOFIX K Adjustable Torque Wrench

Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.

Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish

Supplied with

Factory checked calibration certificate.

Standards

DIN EN ISO 6789: 2003 Type 11, Class A.