Технически документи
Спецификации
Brand
GedoreTorque Wrench Type
Click Torque Wrench
Torque Range
5 → 25Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
284.5 mm
Accuracy
±3 %
Scale Graduations
1Nm
Material
Steel
Finish
Satin Chrome
Страна на произход
Germany
Детайли за продукта
TORCOFIX K Adjustable Torque Wrench
Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.
Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish
Supplied with
Factory checked calibration certificate.
Standards
DIN EN ISO 6789: 2003 Type 11, Class A.
€ 284,98
€ 284,98 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 284,98
€ 284,98 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GedoreTorque Wrench Type
Click Torque Wrench
Torque Range
5 → 25Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
284.5 mm
Accuracy
±3 %
Scale Graduations
1Nm
Material
Steel
Finish
Satin Chrome
Страна на произход
Germany
Детайли за продукта
TORCOFIX K Adjustable Torque Wrench
Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.
Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish
Supplied with
Factory checked calibration certificate.
Standards
DIN EN ISO 6789: 2003 Type 11, Class A.