Gedore 8 Drawer Sheet Steel Tool Chest

Номер на артикул на RS: 847-7922Марка: Gedore№ по каталога на производителя: 2657708
brand-logo

Технически документи

Спецификации

Brand

Gedore

Tool Storage Type

Tool Chest

Material

Sheet Steel

Number of Drawers

8

Length

865mm

Width

605mm

Height

1020mm

Type

Maintenance

Weight

117.1kg

Страна на произход

Germany

Детайли за продукта

Gedore 8 Draw Tool Trolley & 207 Piece Tool Kit

Introducing a professional 207 piece multi-tool kit from Gedore. This comprehensive tool kit includes a wide selection of hand tools made from high-quality materials and manufactured to the highest standard. This toolset is supplied with a toolbox trolley storing tools in individual trays. The trolley has castors making it portable and easy to move around workshops and can generally be used in most environments.

Why would you buy this product?

High-quality tools of this calibre are a considered purchase with a view that they will last a long time but more importantly be up to the task at hand for this price point. Gedore hand tools are guaranteed to provide great service and long life. Gedore is renowned for innovation and quality, and this toolset exhibits both of these qualities.

Tool Trolley

The tool trolley is made from corrosion resistant sheet steel for strength and durability, easy manoeuvrability with high-quality wheels, castors with brakes and a handle for pushing, pulling and turning. There are 8 drawers fully extendable with ball bearing guides and dividers. For added safety a lock prevents draws from opening when the trolley is mobile.

Trolley Features and Benefits

• Corrosion resistant steel body
• High-quality castors, brakes and a handle for pushing, pulling and turning
• Extendable drawers
• Safety locking
• 60 kg of total load capacity per drawer
• Perforated front walls for fitting accessories
• External side storage
• Impact resistant design suited to life in a busy workshop, garage or DIY
• Tool storage central locking with cylinder lock

What’s in the tool kit?

• 1/2in Square Drive Sockets & Accessories
• Reversible Ratchet
• Hand Operated Impact Driver
• Extensions: 125 mm and 250 mm
• Universal Joint
• Sliding T Bar

Sockets

• Sockets: 10,11,12,13,14,15,16,17,18,19,21,22,23,24,26,27,28,30,32 mm
• Impact: 10, 13, 14, 17, 19 mm
• Slotted Bit: 10 x 1.6, 12 x 2 mm
• Pozidriv Bit: PZ2, PZ3 and PZ4
• Triple Square Bit: XZN: M8, M10
• Torx Bit: T20, T25, T27, T30, T40, T45, T50, T55, T60
• Hex Bit: 5,6,7,8,9,10,12,14,17 mm
• Hex Bit Long: 5 x 90, 6 x 9 0, 8 x 90, 10 x 140, 12 x 140, 14 x 140 mm

1/4 in Square Drive Sockets & Accessories

• Reversible Ratchet
• Socket Drive Handle
• Extension (100mm)
• Universal Joint
• Sliding T Bar
• Sockets: 4,5,5.5,6,7,8,9,10,11,12,13,14 mm
• Torx Socket: E4, E5, E6, E7, E8, E10
• Hex Bit Sockets: 3, 4, 5, 6, 7, 8 mm
• Hex Torx Sockets: T8, T9, T10, T15, T20, T25, T27, T30, T40

5/16in Bits

• Slotted Screwdriver Bit: 7, 8, 9, 12 mm
• Hex Screwdriver Bit: 5, 6, 8, 10 mm
• Phillips Screwdriver Bit: PH1, PH2, PH3, PH4
• Screwdriver Bit Adaptor

Hand Tools

• 17 Combination Spanners: 6,7,8,9,10,11,12,13,14,15,16,17,18,19,20,21,22 mm
• 10 Open End Spanners: 6 x 7,8 x 9,10 x 11,12 x 13,14 x 15,16 x 17,18 x 19,20 x 22,21 x 23,24 x 27 mm
• Ratchet Spanners: 8,10,12,13,14,15,16,17,18,19 mm
• Bit Nut Driver: 5.5,6,7,8,9,10 mm
• 12 Piece Torx Gauge Set
• 10in Water Pump Pliers
• 160 mm Long Nose Pliers
• 180 mm Combination Pliers
• 160 mm Side Cutter
• Internal Circlip Plier
• External Circlip Plier
• 250 mm Cold Chisel
• 125 mm Cross Cut Chisel
• 120 x 5 mm Drift Punch
• 120 x 5 mm Centre Punch
• Pin Punch: 1.5,3,4 mm
• 300g Engineers Hammer
• Thread File
• 5m Tape Measure
• Digital Measuring Caliper
• 150 mm Tweezers
• 250 mm Scriber
• Slotted Screwdrivers: 4, 5.5, 6.5, 8 mm
• Phillips Screwdrivers: PH1, PH2
• Hexagon Key Set: 2.5, 3, 4, 5, 6, 8, 10 mm
• 6 small part modules

Може да се интересувате от
RS PRO 7 Drawer Wheeled Tool Chest
€ 2 466,93Всеки (ex VAT)

€ 4 943,60

€ 4 943,60 Всеки (ex VAT)

Gedore 8 Drawer Sheet Steel Tool Chest

€ 4 943,60

€ 4 943,60 Всеки (ex VAT)

Gedore 8 Drawer Sheet Steel Tool Chest

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 7 Drawer Wheeled Tool Chest
€ 2 466,93Всеки (ex VAT)

Технически документи

Спецификации

Brand

Gedore

Tool Storage Type

Tool Chest

Material

Sheet Steel

Number of Drawers

8

Length

865mm

Width

605mm

Height

1020mm

Type

Maintenance

Weight

117.1kg

Страна на произход

Germany

Детайли за продукта

Gedore 8 Draw Tool Trolley & 207 Piece Tool Kit

Introducing a professional 207 piece multi-tool kit from Gedore. This comprehensive tool kit includes a wide selection of hand tools made from high-quality materials and manufactured to the highest standard. This toolset is supplied with a toolbox trolley storing tools in individual trays. The trolley has castors making it portable and easy to move around workshops and can generally be used in most environments.

Why would you buy this product?

High-quality tools of this calibre are a considered purchase with a view that they will last a long time but more importantly be up to the task at hand for this price point. Gedore hand tools are guaranteed to provide great service and long life. Gedore is renowned for innovation and quality, and this toolset exhibits both of these qualities.

Tool Trolley

The tool trolley is made from corrosion resistant sheet steel for strength and durability, easy manoeuvrability with high-quality wheels, castors with brakes and a handle for pushing, pulling and turning. There are 8 drawers fully extendable with ball bearing guides and dividers. For added safety a lock prevents draws from opening when the trolley is mobile.

Trolley Features and Benefits

• Corrosion resistant steel body
• High-quality castors, brakes and a handle for pushing, pulling and turning
• Extendable drawers
• Safety locking
• 60 kg of total load capacity per drawer
• Perforated front walls for fitting accessories
• External side storage
• Impact resistant design suited to life in a busy workshop, garage or DIY
• Tool storage central locking with cylinder lock

What’s in the tool kit?

• 1/2in Square Drive Sockets & Accessories
• Reversible Ratchet
• Hand Operated Impact Driver
• Extensions: 125 mm and 250 mm
• Universal Joint
• Sliding T Bar

Sockets

• Sockets: 10,11,12,13,14,15,16,17,18,19,21,22,23,24,26,27,28,30,32 mm
• Impact: 10, 13, 14, 17, 19 mm
• Slotted Bit: 10 x 1.6, 12 x 2 mm
• Pozidriv Bit: PZ2, PZ3 and PZ4
• Triple Square Bit: XZN: M8, M10
• Torx Bit: T20, T25, T27, T30, T40, T45, T50, T55, T60
• Hex Bit: 5,6,7,8,9,10,12,14,17 mm
• Hex Bit Long: 5 x 90, 6 x 9 0, 8 x 90, 10 x 140, 12 x 140, 14 x 140 mm

1/4 in Square Drive Sockets & Accessories

• Reversible Ratchet
• Socket Drive Handle
• Extension (100mm)
• Universal Joint
• Sliding T Bar
• Sockets: 4,5,5.5,6,7,8,9,10,11,12,13,14 mm
• Torx Socket: E4, E5, E6, E7, E8, E10
• Hex Bit Sockets: 3, 4, 5, 6, 7, 8 mm
• Hex Torx Sockets: T8, T9, T10, T15, T20, T25, T27, T30, T40

5/16in Bits

• Slotted Screwdriver Bit: 7, 8, 9, 12 mm
• Hex Screwdriver Bit: 5, 6, 8, 10 mm
• Phillips Screwdriver Bit: PH1, PH2, PH3, PH4
• Screwdriver Bit Adaptor

Hand Tools

• 17 Combination Spanners: 6,7,8,9,10,11,12,13,14,15,16,17,18,19,20,21,22 mm
• 10 Open End Spanners: 6 x 7,8 x 9,10 x 11,12 x 13,14 x 15,16 x 17,18 x 19,20 x 22,21 x 23,24 x 27 mm
• Ratchet Spanners: 8,10,12,13,14,15,16,17,18,19 mm
• Bit Nut Driver: 5.5,6,7,8,9,10 mm
• 12 Piece Torx Gauge Set
• 10in Water Pump Pliers
• 160 mm Long Nose Pliers
• 180 mm Combination Pliers
• 160 mm Side Cutter
• Internal Circlip Plier
• External Circlip Plier
• 250 mm Cold Chisel
• 125 mm Cross Cut Chisel
• 120 x 5 mm Drift Punch
• 120 x 5 mm Centre Punch
• Pin Punch: 1.5,3,4 mm
• 300g Engineers Hammer
• Thread File
• 5m Tape Measure
• Digital Measuring Caliper
• 150 mm Tweezers
• 250 mm Scriber
• Slotted Screwdrivers: 4, 5.5, 6.5, 8 mm
• Phillips Screwdrivers: PH1, PH2
• Hexagon Key Set: 2.5, 3, 4, 5, 6, 8, 10 mm
• 6 small part modules

Може да се интересувате от
RS PRO 7 Drawer Wheeled Tool Chest
€ 2 466,93Всеки (ex VAT)