Технически документи
Спецификации
Brand
GedoreTorque Wrench Type
Click Torque Wrench
Torque Range
40 → 200Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
514.5 mm
Insert Size
12.5 x 12.5mm
Accuracy
±3 %
Scale Graduations
10Nm
Material
Tubular Steel
Finish
Satin Chrome
Страна на произход
Germany
Детайли за продукта
Gedore Dremaster K Series Torque Wrench (DMK)
Professional adjustable ratchet head Torque Wrench for precision torque measurements and the precision tightening. Supplied complete with a factory checked calibration certificate.
Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Square drive system with ball lock mechanism for a secure hold
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance
Standards
DIN EN ISO 6789:2003 Type 11, Class A
€ 331,71
€ 331,71 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 331,71
€ 331,71 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GedoreTorque Wrench Type
Click Torque Wrench
Torque Range
40 → 200Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
514.5 mm
Insert Size
12.5 x 12.5mm
Accuracy
±3 %
Scale Graduations
10Nm
Material
Tubular Steel
Finish
Satin Chrome
Страна на произход
Germany
Детайли за продукта
Gedore Dremaster K Series Torque Wrench (DMK)
Professional adjustable ratchet head Torque Wrench for precision torque measurements and the precision tightening. Supplied complete with a factory checked calibration certificate.
Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Square drive system with ball lock mechanism for a secure hold
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance
Standards
DIN EN ISO 6789:2003 Type 11, Class A