Технически документи
Спецификации
Brand
GedoreSocket Size
5mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
2.5mm
Finish
Chrome
Overall Length
25 mm
Material
Vanadium Steel
Drive Type
Square
Страна на произход
Germany
Детайли за продукта
1/4in Square Drive Hexagon Socket
Professional 1/4in drive hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Supplied with
DIN 3120, DIN 3124, ISO 2725-1.
€ 10,09
€ 10,09 Всеки (ex VAT)
1
€ 10,09
€ 10,09 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
GedoreSocket Size
5mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
2.5mm
Finish
Chrome
Overall Length
25 mm
Material
Vanadium Steel
Drive Type
Square
Страна на произход
Germany
Детайли за продукта
1/4in Square Drive Hexagon Socket
Professional 1/4in drive hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Supplied with
DIN 3120, DIN 3124, ISO 2725-1.