Gedore Driver Bit Set 24 Pieces, Hexagon

Номер на артикул на RS: 847-7978Марка: Gedore№ по каталога на производителя: 1815695
brand-logo

Технически документи

Спецификации

Brand

Gedore

Head Type

Hexagon

Type

Driver Bit Set

Size

Hex 3, Hex 4, Hex 5, Hex 6, M5, M6, M8, PH1, PH2, PZ1, PZ2, PZ3, SL 4, SL6.5, T8, T9, T10, T15, T20, T25, T27, T30, T40

Number of Pieces

24

Drive Size

1/4 in

Drive Type

Hexagon

Страна на произход

Germany

Детайли за продукта

Gedore 24 Piece 1/4in Square Drive Bit Set

Professional bit set supplied in a protective carry and storage case.

Steel construction for strength and durability
Blackened finish for corrosion resistance
Supplied with a 1/4in drive connector for use with a socket wrench
Foam fitted inside case to avoid bit movement in transit and for easy identification of missing bits

Contents:

Slotted: 4, 6.5mm
Hexagon: 3, 4, 5, 6mm
Triple Square: M5, M6, M8 XZN
Phillips: PH1, PH2
Pozidriv: PZ1; PZ2, PZ3
Torx: T8, T9, T10, T15, T20, T25, T27, T30, T40
1/4in Bit Adaptor

Може да се интересувате от
RS PRO Driver Bit Set 24 Pieces
€ 58,87Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 87,57

€ 87,57 Всеки (ex VAT)

Gedore Driver Bit Set 24 Pieces, Hexagon

€ 87,57

€ 87,57 Всеки (ex VAT)

Gedore Driver Bit Set 24 Pieces, Hexagon
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Driver Bit Set 24 Pieces
€ 58,87Всеки (ex VAT)

Технически документи

Спецификации

Brand

Gedore

Head Type

Hexagon

Type

Driver Bit Set

Size

Hex 3, Hex 4, Hex 5, Hex 6, M5, M6, M8, PH1, PH2, PZ1, PZ2, PZ3, SL 4, SL6.5, T8, T9, T10, T15, T20, T25, T27, T30, T40

Number of Pieces

24

Drive Size

1/4 in

Drive Type

Hexagon

Страна на произход

Germany

Детайли за продукта

Gedore 24 Piece 1/4in Square Drive Bit Set

Professional bit set supplied in a protective carry and storage case.

Steel construction for strength and durability
Blackened finish for corrosion resistance
Supplied with a 1/4in drive connector for use with a socket wrench
Foam fitted inside case to avoid bit movement in transit and for easy identification of missing bits

Contents:

Slotted: 4, 6.5mm
Hexagon: 3, 4, 5, 6mm
Triple Square: M5, M6, M8 XZN
Phillips: PH1, PH2
Pozidriv: PZ1; PZ2, PZ3
Torx: T8, T9, T10, T15, T20, T25, T27, T30, T40
1/4in Bit Adaptor

Може да се интересувате от
RS PRO Driver Bit Set 24 Pieces
€ 58,87Всеки (ex VAT)