Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gedore 7 Drawer ABS Wheeled Tool Chest

Номер на артикул на RS: 847-7903Марка: Gedore№ по каталога на производителя: 1640739
brand-logo

Технически документи

Спецификации

Brand

Gedore

Tool Storage Type

Tool Chest

Material

ABS

Number of Drawers

7

Wheeled

Yes

Length

475mm

Width

775mm

Height

985mm

Dimensions

475 x 775 x 985mm

Load Capacity

500kg

Weight

84kg

Страна на произход

Germany

Детайли за продукта

Gedore 7 Drawer Tool Trolley

Professional tool trolley with a built in ABS worktop for functionality as a workstation and storage unit. Ideal for a busy workshop or garage storage.

Corrosion resistant sheet Steel body and drawers for strength and durability
Easy maneuverability with 4 high quality castors with brakes and a handle for pushing, pulling and turning
Fully extendable drawers with ball bearing guides and dividers
Safety locking prevents draws from opening when trolley is mobile
60kg total load capacity per draw
Perforated front wall for fitting accessories
External side storage for spray cans etc
Impact resistant design suited to life in a busy workshop or garage
Central locking with cylinder lock

Може да се интересувате от
RS PRO 7 Drawer Steel Wheeled Tool Chest
€ 847,43Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2 174,68

€ 2 174,68 Всеки (ex VAT)

Gedore 7 Drawer ABS Wheeled Tool Chest

€ 2 174,68

€ 2 174,68 Всеки (ex VAT)

Gedore 7 Drawer ABS Wheeled Tool Chest
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 7 Drawer Steel Wheeled Tool Chest
€ 847,43Всеки (ex VAT)

Технически документи

Спецификации

Brand

Gedore

Tool Storage Type

Tool Chest

Material

ABS

Number of Drawers

7

Wheeled

Yes

Length

475mm

Width

775mm

Height

985mm

Dimensions

475 x 775 x 985mm

Load Capacity

500kg

Weight

84kg

Страна на произход

Germany

Детайли за продукта

Gedore 7 Drawer Tool Trolley

Professional tool trolley with a built in ABS worktop for functionality as a workstation and storage unit. Ideal for a busy workshop or garage storage.

Corrosion resistant sheet Steel body and drawers for strength and durability
Easy maneuverability with 4 high quality castors with brakes and a handle for pushing, pulling and turning
Fully extendable drawers with ball bearing guides and dividers
Safety locking prevents draws from opening when trolley is mobile
60kg total load capacity per draw
Perforated front wall for fitting accessories
External side storage for spray cans etc
Impact resistant design suited to life in a busy workshop or garage
Central locking with cylinder lock

Може да се интересувате от
RS PRO 7 Drawer Steel Wheeled Tool Chest
€ 847,43Всеки (ex VAT)