Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gedore 137 12 Locking Pliers, 300 mm Overall

Номер на артикул на RS: 847-8101Марка: Gedore№ по каталога на производителя: 6406890
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Gedore

Plier Type

Locking Pliers

Number of Pieces

1

Overall Length

300 mm

VDE/1000V Approved

No

Material

Vanadium Steel

Jaw Opening

45mm

Model Number

137 12

Страна на произход

Germany

Детайли за продукта

Gedore Grip Wrench Locking Pliers

Professional adjustable grip wrench with 3 point contact jaw for a firm grip on the workpiece. Ideal for gripping, clamping and holding applications.

Nickel Plated Vanadium Steel construction for strength and corrosion resistance
Adjustment screw and quick release lever with spring for excellent jaw pressure
Forged and tempered jaws with welded upper jaw for a firm hold

Информацията за складовите наличности временно не е налична.

€ 97,99

€ 97,99 Всеки (ex VAT)

Gedore 137 12 Locking Pliers, 300 mm Overall

€ 97,99

€ 97,99 Всеки (ex VAT)

Gedore 137 12 Locking Pliers, 300 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Gedore

Plier Type

Locking Pliers

Number of Pieces

1

Overall Length

300 mm

VDE/1000V Approved

No

Material

Vanadium Steel

Jaw Opening

45mm

Model Number

137 12

Страна на произход

Germany

Детайли за продукта

Gedore Grip Wrench Locking Pliers

Professional adjustable grip wrench with 3 point contact jaw for a firm grip on the workpiece. Ideal for gripping, clamping and holding applications.

Nickel Plated Vanadium Steel construction for strength and corrosion resistance
Adjustment screw and quick release lever with spring for excellent jaw pressure
Forged and tempered jaws with welded upper jaw for a firm hold