Gedore Lever Press Bearing Puller, 170 (External) mm, 220 (Internal) mm Capacity

Номер на артикул на RS: 125-3890Марка: Gedore№ по каталога на производителя: 1.06/21-B
brand-logo

Технически документи

Спецификации

Brand

Gedore

Puller Type

Bearing Puller

Capacity

170 (External) mm, 220 (Internal) mm

Operation

Lever Press

Страна на произход

Germany

Детайли за продукта

Gedore Universal Puller 2-Arm Pattern, Rigid Legs With Leg Brake

Gedore Universal puller 2-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used as an internal or external puller.

Features and Benefits

Strong drop forged design
Rigid legs forged from one piece
Leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button
Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when high pulling forces are required
By reversing the legs, this tool can be used as an internal or external puller
Legs available in different lengths for special situations

Информацията за складовите наличности временно не е налична.

€ 260,67

€ 260,67 Всеки (ex VAT)

Gedore Lever Press Bearing Puller, 170 (External) mm, 220 (Internal) mm Capacity

€ 260,67

€ 260,67 Всеки (ex VAT)

Gedore Lever Press Bearing Puller, 170 (External) mm, 220 (Internal) mm Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Gedore

Puller Type

Bearing Puller

Capacity

170 (External) mm, 220 (Internal) mm

Operation

Lever Press

Страна на произход

Germany

Детайли за продукта

Gedore Universal Puller 2-Arm Pattern, Rigid Legs With Leg Brake

Gedore Universal puller 2-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used as an internal or external puller.

Features and Benefits

Strong drop forged design
Rigid legs forged from one piece
Leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button
Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when high pulling forces are required
By reversing the legs, this tool can be used as an internal or external puller
Legs available in different lengths for special situations