Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gedore ATB 10 Breaking Torque Wrench, 2 → 10Nm, Round Drive, 8mm Insert

Номер на артикул на RS: 126-7371Марка: Gedore№ по каталога на производителя: 050550
brand-logo

Технически документи

Спецификации

Brand

Gedore

Torque Wrench Type

Breaking Torque Wrench

Torque Range

2 → 10Nm

Drive Shape

Round

Model

ATB 10

Overall Length

220 mm

Insert Size

8mm

Accuracy

±6 %

Scale Graduations

0.05Nm

Material

Plastic (Handle)

Страна на произход

United Kingdom

Детайли за продукта

Adjustable Breaking Torque Wrench

High-quality tools that have been designed and engineered to reduce the risk of under and over tightening in Production,
Service and Repair. The Calibrated Scale allows for pre-setting of torque.

Clear micrometer setting scale adjusts the tool quickly and easily
Moulded plastic handgrip with ergonomic design for improved comfort and productivity
Breaking Mechanism allows the operator more time to react once the target torque is achieved

Информацията за складовите наличности временно не е налична.

€ 217,15

€ 217,15 Всеки (ex VAT)

Gedore ATB 10 Breaking Torque Wrench, 2 → 10Nm, Round Drive, 8mm Insert

€ 217,15

€ 217,15 Всеки (ex VAT)

Gedore ATB 10 Breaking Torque Wrench, 2 → 10Nm, Round Drive, 8mm Insert
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Gedore

Torque Wrench Type

Breaking Torque Wrench

Torque Range

2 → 10Nm

Drive Shape

Round

Model

ATB 10

Overall Length

220 mm

Insert Size

8mm

Accuracy

±6 %

Scale Graduations

0.05Nm

Material

Plastic (Handle)

Страна на произход

United Kingdom

Детайли за продукта

Adjustable Breaking Torque Wrench

High-quality tools that have been designed and engineered to reduce the risk of under and over tightening in Production,
Service and Repair. The Calibrated Scale allows for pre-setting of torque.

Clear micrometer setting scale adjusts the tool quickly and easily
Moulded plastic handgrip with ergonomic design for improved comfort and productivity
Breaking Mechanism allows the operator more time to react once the target torque is achieved