GearWrench 7-Piece Spanner Set, 5/16 → 3/4 in

Номер на артикул на RS: 351-7595Марка: GearWrench№ по каталога на производителя: 9317
brand-logo

Технически документи

Спецификации

Set Type

Ratchet Spanner Set

Sizes in Set

5/16 → 3/4 in

Number of Pieces

7

VDE/1000V Approved

No

Finish

Chrome

Детайли за продукта

Gear Wrench Combination Spanner

Sets comprise of: Metric 8, 10, 12, 13, 14, 15 & 18mm; Imperial 5/16", 3/8", 7/16", 1/2", 9/16", 5/8" & 3/4".

Ratcheting box wrench requires only 6° arc
Meets ANSI, DIN & BS torque specifications
Available as individual metric items or as metric or imperial sets
72 Teeth ratcheting box head
Fully hardened all metal construction
nickel-chrome plated mirror finish

Информацията за складовите наличности временно не е налична.

€ 159,58

€ 159,58 1 Set (ex VAT)

GearWrench 7-Piece Spanner Set, 5/16 → 3/4 in

€ 159,58

€ 159,58 1 Set (ex VAT)

GearWrench 7-Piece Spanner Set, 5/16 → 3/4 in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Set Type

Ratchet Spanner Set

Sizes in Set

5/16 → 3/4 in

Number of Pieces

7

VDE/1000V Approved

No

Finish

Chrome

Детайли за продукта

Gear Wrench Combination Spanner

Sets comprise of: Metric 8, 10, 12, 13, 14, 15 & 18mm; Imperial 5/16", 3/8", 7/16", 1/2", 9/16", 5/8" & 3/4".

Ratcheting box wrench requires only 6° arc
Meets ANSI, DIN & BS torque specifications
Available as individual metric items or as metric or imperial sets
72 Teeth ratcheting box head
Fully hardened all metal construction
nickel-chrome plated mirror finish