Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

GearWrench 3/8 in Drive Impact Socket

Номер на артикул на RS: 913-9457Марка: GearWrench№ по каталога на производителя: 84918N
brand-logo
Преглед на всички в Ударни гнезда

Технически документи

Спецификации

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Head Type

6 point

Number of Pieces

15

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Impact Socket Set

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Gear Wrench 15 Piece 6 Point Metric Universal Impact Socket Set

A 15 piece 3/8 in drive 6 point universal impact socket set from GearWrench. Made from chrome molybdenum for added strength and durability and featuring surface drive technology for reduced fastener rounding.
The set offers wide ranging versatility and is suitable for various industrial and automotive applications. It also includes a blow moulded case that offers protection and easy identification of the sockets.

Features and Benefits

Flex Socket Design Provides Increased Access to Restricted Fasteners
Manganese Phosphate Coating for Corrosion Resistance
High-Visibility Laser Etched Markings for Quick Size Identification
Secondary Hard Stamping
Includes a Blow Moulded Case With Reinforced Steel Hinges and Steel Buckles

Информацията за складовите наличности временно не е налична.

€ 269,57

€ 269,57 Всеки (ex VAT)

GearWrench 3/8 in Drive Impact Socket

€ 269,57

€ 269,57 Всеки (ex VAT)

GearWrench 3/8 in Drive Impact Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Head Type

6 point

Number of Pieces

15

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Impact Socket Set

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Gear Wrench 15 Piece 6 Point Metric Universal Impact Socket Set

A 15 piece 3/8 in drive 6 point universal impact socket set from GearWrench. Made from chrome molybdenum for added strength and durability and featuring surface drive technology for reduced fastener rounding.
The set offers wide ranging versatility and is suitable for various industrial and automotive applications. It also includes a blow moulded case that offers protection and easy identification of the sockets.

Features and Benefits

Flex Socket Design Provides Increased Access to Restricted Fasteners
Manganese Phosphate Coating for Corrosion Resistance
High-Visibility Laser Etched Markings for Quick Size Identification
Secondary Hard Stamping
Includes a Blow Moulded Case With Reinforced Steel Hinges and Steel Buckles