GearWrench 3/8 in Finger Control Ratchet with Ratchet Handle

Номер на артикул на RS: 850-0220Марка: GearWrench№ по каталога на производителя: 81270
brand-logo

Технически документи

Спецификации

Drive Size

3/8 in

Handle Type

Ratchet

Finish

Anodized Aluminium

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Gear Wrench 120XP 3/8 in Ratcheting Gimbal Wrench

A new design from GearWrench offers a pivoting ratchet that fits in the palm for quick and easy tightening. The gimbal design rotates on two planes allowing you to choose your angle of approach. The 72 tooth ratchet gives a 5° arc while the design allows maximum torque.

Gimbal Design Allows Ratchet to Pivot in Two Directions for Easier Access
72-Tooth Ratcheting Mechanism for 5 Degree Swing Arc
Anodized Aluminum Finish
Easy to Use Forward/Reverse Lever
Meets or Exceeds ASME Performance Requirements

€ 36,65

€ 36,65 Всеки (ex VAT)

GearWrench 3/8 in Finger Control Ratchet with Ratchet Handle

€ 36,65

€ 36,65 Всеки (ex VAT)

GearWrench 3/8 in Finger Control Ratchet with Ratchet Handle

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Drive Size

3/8 in

Handle Type

Ratchet

Finish

Anodized Aluminium

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Gear Wrench 120XP 3/8 in Ratcheting Gimbal Wrench

A new design from GearWrench offers a pivoting ratchet that fits in the palm for quick and easy tightening. The gimbal design rotates on two planes allowing you to choose your angle of approach. The 72 tooth ratchet gives a 5° arc while the design allows maximum torque.

Gimbal Design Allows Ratchet to Pivot in Two Directions for Easier Access
72-Tooth Ratcheting Mechanism for 5 Degree Swing Arc
Anodized Aluminum Finish
Easy to Use Forward/Reverse Lever
Meets or Exceeds ASME Performance Requirements