GearWrench 3/8 in Ratchet with Ratchet Handle, 8.38 in Overall

Номер на артикул на RS: 850-0062Марка: GearWrench№ по каталога на производителя: 81211P
brand-logo

Технически документи

Спецификации

Drive Size

3/8 in

Handle Type

Ratchet

Overall Length

8.38 in

Material

Steel

Finish

Polished Chrome

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Gear Wrench 120XP 3/8 in Teardrop Ratchet Wrench

The 120XP range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The long handle, low profile tear drop head and recessed switch enable access to the tightest of spots.

Teardrop Low Profile Head and Flush Mounted On/Off Switch Allow Better Access in Tight Spaces
Longer Reach Handle to Access Hard to Reach Fasteners
Highly Visible On/Off Markings on the Head
Enclosed Head Design for Extreme Resistance to Dirt Infiltration
Double-Stacked Pawls Engage a 60-tooth Gear Providing Exceptional Strength, Exceeding ASME Specifications
120 Positions, 3° Ratcheting Arc
The Gear is Alternately Engaged by the Double-Stacked Pawls which give a 3° Swing Arc for Faster Work
Full Polish Chrome Handle
Meets or Exceeds ASME B107.10

Информацията за складовите наличности временно не е налична.

€ 112,72

€ 112,72 Всеки (ex VAT)

GearWrench 3/8 in Ratchet with Ratchet Handle, 8.38 in Overall

€ 112,72

€ 112,72 Всеки (ex VAT)

GearWrench 3/8 in Ratchet with Ratchet Handle, 8.38 in Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Drive Size

3/8 in

Handle Type

Ratchet

Overall Length

8.38 in

Material

Steel

Finish

Polished Chrome

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Gear Wrench 120XP 3/8 in Teardrop Ratchet Wrench

The 120XP range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The long handle, low profile tear drop head and recessed switch enable access to the tightest of spots.

Teardrop Low Profile Head and Flush Mounted On/Off Switch Allow Better Access in Tight Spaces
Longer Reach Handle to Access Hard to Reach Fasteners
Highly Visible On/Off Markings on the Head
Enclosed Head Design for Extreme Resistance to Dirt Infiltration
Double-Stacked Pawls Engage a 60-tooth Gear Providing Exceptional Strength, Exceeding ASME Specifications
120 Positions, 3° Ratcheting Arc
The Gear is Alternately Engaged by the Double-Stacked Pawls which give a 3° Swing Arc for Faster Work
Full Polish Chrome Handle
Meets or Exceeds ASME B107.10