GearWrench 10-Piece Metric 1/2 in Deep Socket Set , 12 point
Технически документи
Спецификации
Brand
GearWrenchSocket Set Type
Deep Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
10
Socket Head Type
12 point
Ratchet Included
No
Finish
Chrome
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Страна на произход
China
Детайли за продукта
Gear Wrench 10 Piece 12 Point Deep Metric Socket Set
A 10 piece metric 12 point deep socket set from GearWrench that offers wide ranging versatility in one convenient package. Each socket has an alloy steel and full-polish nickel chrome construction that is corrosion resistant and easy to clean.
The socket set features surface drive technology that reduces fastener rounding and chamfered opening that guides the fastener into the socket.
Features and Benefits
Large Hard-Stamped Size Identification
Double Line (SAE) and Knurled (Metric) Ring to Easily Identify Standard vs. Metric Sockets
Meets or Exceeds ASME B107.5M
€ 143,31
€ 143,31 Всеки (ex VAT)
1
€ 143,31
€ 143,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GearWrenchSocket Set Type
Deep Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
10
Socket Head Type
12 point
Ratchet Included
No
Finish
Chrome
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Страна на произход
China
Детайли за продукта
Gear Wrench 10 Piece 12 Point Deep Metric Socket Set
A 10 piece metric 12 point deep socket set from GearWrench that offers wide ranging versatility in one convenient package. Each socket has an alloy steel and full-polish nickel chrome construction that is corrosion resistant and easy to clean.
The socket set features surface drive technology that reduces fastener rounding and chamfered opening that guides the fastener into the socket.
Features and Benefits
Large Hard-Stamped Size Identification
Double Line (SAE) and Knurled (Metric) Ring to Easily Identify Standard vs. Metric Sockets
Meets or Exceeds ASME B107.5M