Технически документи
Спецификации
Brand
GearWrenchSocket Set Type
Deep Socket Set
Drive Size
3/8 in
Imperial or Metric
Imperial
Number of Pieces
11
Socket Head Type
12 point
Ratchet Included
No
Finish
Chrome
Material
Alloy Steel
Drive Type
Square
Страна на произход
China
Детайли за продукта
12 Point Socket Set with Socket Rail
3/8in drive professional socket set supplied complete on a wall mountable socket rail.
Serration inside socket as deep as fastener for a sturdy grip
Entry angle guides fastener into socket for an excellent fit
Size stamped on sockets for quick & easy indentification
Polished chrome finish
€ 123,21
€ 123,21 Всеки (ex VAT)
1
€ 123,21
€ 123,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GearWrenchSocket Set Type
Deep Socket Set
Drive Size
3/8 in
Imperial or Metric
Imperial
Number of Pieces
11
Socket Head Type
12 point
Ratchet Included
No
Finish
Chrome
Material
Alloy Steel
Drive Type
Square
Страна на произход
China
Детайли за продукта
12 Point Socket Set with Socket Rail
3/8in drive professional socket set supplied complete on a wall mountable socket rail.
Serration inside socket as deep as fastener for a sturdy grip
Entry angle guides fastener into socket for an excellent fit
Size stamped on sockets for quick & easy indentification
Polished chrome finish