GearWrench 51-Piece Imperial, Metric 1/4 in Deep Socket/Standard Socket Set with Ratchet, 6 point

Номер на артикул на RS: 181-916Марка: GearWrench№ по каталога на производителя: 80300
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Imperial, Metric

Number of Pieces

51

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

3/16 → 9/16", 4 → 15mm

Socket Size

3/16 → 9/16"", 4 → 15mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Детайли за продукта

51 Piece 1/4" Drive Socket Set

6 Pt SAE/Metric Socket Set.

Standard and deep sockets 3/16" to 9/16" and 4mm to 5.5mm, 6mm to 15mm
Ratchet 1/4"
Thumbwheel ratchet 1/4"
Extensions 2" and 6"
Full polish nickel chrome plated
Turn down at socket base provides grip surface to pull sockets off ratchets
Double line (SAE) and knurled line (MM) to easily identify standard Vs metric sockets
Set supplied with blow mould case

Може да се интересувате от
GearWrench 47-Piece 1/4 in
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 265,53

€ 265,53 1 Set (ex VAT)

GearWrench 51-Piece Imperial, Metric 1/4 in Deep Socket/Standard Socket Set with Ratchet, 6 point

€ 265,53

€ 265,53 1 Set (ex VAT)

GearWrench 51-Piece Imperial, Metric 1/4 in Deep Socket/Standard Socket Set with Ratchet, 6 point
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
GearWrench 47-Piece 1/4 in
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Imperial, Metric

Number of Pieces

51

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

3/16 → 9/16", 4 → 15mm

Socket Size

3/16 → 9/16"", 4 → 15mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Детайли за продукта

51 Piece 1/4" Drive Socket Set

6 Pt SAE/Metric Socket Set.

Standard and deep sockets 3/16" to 9/16" and 4mm to 5.5mm, 6mm to 15mm
Ratchet 1/4"
Thumbwheel ratchet 1/4"
Extensions 2" and 6"
Full polish nickel chrome plated
Turn down at socket base provides grip surface to pull sockets off ratchets
Double line (SAE) and knurled line (MM) to easily identify standard Vs metric sockets
Set supplied with blow mould case

Може да се интересувате от
GearWrench 47-Piece 1/4 in
P.O.A.Всеки (ex VAT)