Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

GE 20 W Halogen Capsule Bulb G4, 12 V, 9mm

Номер на артикул на RS: 912-0291Марка: GE№ по каталога на производителя: 93010692
brand-logo
Преглед на всички в Халогенни крушки

Технически документи

Спецификации

Brand

GE

Wattage

20 W

Lamp Base

G4

Voltage Rating

12 V

Life Hours

2000h

Diameter

9mm

Luminosity

380 lm

Страна на произход

China

Детайли за продукта

GE Low Voltage Single Ended (SEQ) UV-Control Halogen Capsule Lamps

These lamps are made from a quartz material which blocks virtually all UV-B and UV-C radiation. With a transmission cut-off wavelength of between 350 and 400 nm, it is ideal for lamps requiring maximum visible transmittance with nearly complete UV protection.

The lamps use doped quartz which is an effective barrier to potentially harmful ultra-violet radiation while maintaining the other high quality properties of standard clear fused quartz. The axial filament types have been specifically developed to satisfy the demand for a wide smooth beam with a good cut-off, from a miniature linear reflector, for the uniform lighting of vertical surfaces, for table lamps for task lighting, or for wall mounted or portable uplighters.

Small filament – Compact Size
Robust filament
Longer life (3-4Khrs)
Shock resistance
Much higher efficacy (Lm/W) than mains voltage halogen (approx. 30-35% better)
UV radiation falls below the international threshold values
Fully dimmable

Approvals

IEC 60432-3 Tungsten Halogen Lamps Safety Standard
IEC 60357 Tungsten Halogen Lamps Performance Standard
IEC 60061 Lamp Caps & Holders

Може да се интересувате от
Osram 20 W Halogen Lamp G4, 12 V
€ 3,73Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

GE 20 W Halogen Capsule Bulb G4, 12 V, 9mm

P.O.A.

GE 20 W Halogen Capsule Bulb G4, 12 V, 9mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Osram 20 W Halogen Lamp G4, 12 V
€ 3,73Всеки (ex VAT)

Технически документи

Спецификации

Brand

GE

Wattage

20 W

Lamp Base

G4

Voltage Rating

12 V

Life Hours

2000h

Diameter

9mm

Luminosity

380 lm

Страна на произход

China

Детайли за продукта

GE Low Voltage Single Ended (SEQ) UV-Control Halogen Capsule Lamps

These lamps are made from a quartz material which blocks virtually all UV-B and UV-C radiation. With a transmission cut-off wavelength of between 350 and 400 nm, it is ideal for lamps requiring maximum visible transmittance with nearly complete UV protection.

The lamps use doped quartz which is an effective barrier to potentially harmful ultra-violet radiation while maintaining the other high quality properties of standard clear fused quartz. The axial filament types have been specifically developed to satisfy the demand for a wide smooth beam with a good cut-off, from a miniature linear reflector, for the uniform lighting of vertical surfaces, for table lamps for task lighting, or for wall mounted or portable uplighters.

Small filament – Compact Size
Robust filament
Longer life (3-4Khrs)
Shock resistance
Much higher efficacy (Lm/W) than mains voltage halogen (approx. 30-35% better)
UV radiation falls below the international threshold values
Fully dimmable

Approvals

IEC 60432-3 Tungsten Halogen Lamps Safety Standard
IEC 60357 Tungsten Halogen Lamps Performance Standard
IEC 60061 Lamp Caps & Holders

Може да се интересувате от
Osram 20 W Halogen Lamp G4, 12 V
€ 3,73Всеки (ex VAT)