GE 200 W Halogen Bulb R7s, 240 V, 8mm

Номер на артикул на RS: 786-3347Марка: GE№ по каталога на производителя: 64971
brand-logo
Преглед на всички в Халогенни крушки

Технически документи

Спецификации

Brand

GE

Wattage

200 W

Lamp Base

R7S

Voltage Rating

240 V

Life Hours

1000h

Length

119 mm

Diameter

8mm

Luminosity

4000 lm

Страна на произход

China

Детайли за продукта

GE Halogen DEQ and IR™ DEQ R7s Mains Voltage Double Ended Halogen Linear Lamps

Housing in a clear quartz bulb, these halogen floodlighting lamps have a ceramic one-pin cap on each end and can be operated on 230V or 240V mains.

Typical applications:
Indoor: residential
Outdoor lighting: used externally for floodlighting and security lighting

High efficacy
Stable colour temperature
Excellent lumen maintenance
Instant startup
Life up to 2,000 hours
Dimmable

Approvals

IEC 60432-3 Tungsten Halogen Lamps Safety Standard
IEC 60357 Tungsten Halogen Lamps Performance Standard
IEC 60061 Lamp Caps & Holders

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

GE 200 W Halogen Bulb R7s, 240 V, 8mm

P.O.A.

GE 200 W Halogen Bulb R7s, 240 V, 8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

GE

Wattage

200 W

Lamp Base

R7S

Voltage Rating

240 V

Life Hours

1000h

Length

119 mm

Diameter

8mm

Luminosity

4000 lm

Страна на произход

China

Детайли за продукта

GE Halogen DEQ and IR™ DEQ R7s Mains Voltage Double Ended Halogen Linear Lamps

Housing in a clear quartz bulb, these halogen floodlighting lamps have a ceramic one-pin cap on each end and can be operated on 230V or 240V mains.

Typical applications:
Indoor: residential
Outdoor lighting: used externally for floodlighting and security lighting

High efficacy
Stable colour temperature
Excellent lumen maintenance
Instant startup
Life up to 2,000 hours
Dimmable

Approvals

IEC 60432-3 Tungsten Halogen Lamps Safety Standard
IEC 60357 Tungsten Halogen Lamps Performance Standard
IEC 60061 Lamp Caps & Holders

Може да се интересувате от