Технически документи
Спецификации
Brand
GCECutting Range
12 → 20mm
Dimensions
450 x 145 x 290mm
Severance Cut
25mm
Weight
6kg
Model Number
PLPM040
Страна на произход
China
Детайли за продукта
Gladius Plasma Cutting Machine
Gladius 40 Plasma Cutting machines are portable, equipped with inverter technology and a pilot arc controller providing excellent performance and cutting quality. The Gladius is used for manual cutting still providing optimum current adjustment and increased speed and capability. The cutting machine is lightweight, complete and standalone meeting professionals needs in Plasma cutting applications.
FEATURES and BENEFITS:
Gladius 40 Plasma cutting machine
Inverter technology
Pilot arc controller
Used for manual cutting
Optimal current adjustment
High quality cutting torch (without HF) – Solaris M60 4 m Euro connection
Hose 4 m
Automatic sensors and alarm
Earth clamp with cables
Wrench for the tip
Hose clips
Lightweight
Versatile
Mobile
Standalone
SPECIFICATIONS:
Protection class IP23
Frequency 50 to 60 Hz
Rated input power 4.8 kW
Rated input current 33 A
Size 450 x 145 x 290 mm
Net weight 5.7 kg
Insulation class H
Cooling AF
CUTTING:
Severance cut 25 mm Carbon steel
Production cut:
20 mm Carbon steel, stainless steel
16 mm Aluminium
12 mm Copper
Standards
EN 60974-1, EN 60974-10, EN 60974-7, Directive 2004/108/EC, Directive 2006/95/EC, RoHS Compliant
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GCECutting Range
12 → 20mm
Dimensions
450 x 145 x 290mm
Severance Cut
25mm
Weight
6kg
Model Number
PLPM040
Страна на произход
China
Детайли за продукта
Gladius Plasma Cutting Machine
Gladius 40 Plasma Cutting machines are portable, equipped with inverter technology and a pilot arc controller providing excellent performance and cutting quality. The Gladius is used for manual cutting still providing optimum current adjustment and increased speed and capability. The cutting machine is lightweight, complete and standalone meeting professionals needs in Plasma cutting applications.
FEATURES and BENEFITS:
Gladius 40 Plasma cutting machine
Inverter technology
Pilot arc controller
Used for manual cutting
Optimal current adjustment
High quality cutting torch (without HF) – Solaris M60 4 m Euro connection
Hose 4 m
Automatic sensors and alarm
Earth clamp with cables
Wrench for the tip
Hose clips
Lightweight
Versatile
Mobile
Standalone
SPECIFICATIONS:
Protection class IP23
Frequency 50 to 60 Hz
Rated input power 4.8 kW
Rated input current 33 A
Size 450 x 145 x 290 mm
Net weight 5.7 kg
Insulation class H
Cooling AF
CUTTING:
Severance cut 25 mm Carbon steel
Production cut:
20 mm Carbon steel, stainless steel
16 mm Aluminium
12 mm Copper
Standards
EN 60974-1, EN 60974-10, EN 60974-7, Directive 2004/108/EC, Directive 2006/95/EC, RoHS Compliant