Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

GCE Pressure Regulator for use with Air

Номер на артикул на RS: 918-6737Марка: GCE№ по каталога на производителя: 0762590RS
brand-logo

Технически документи

Спецификации

Brand

GCE

Accessory Type

Gas Welding Regulator

Inlet Pressure

300bar

Outlet Pressure

52bar

Inlet Connection Size

G 5/8

For Use With

Air

Детайли за продукта

GCE Jet Control 600/S Series High Pressure Cylinder Regulator

This range of regulators is specifically designed to meet the needs of the heating, ventilation and air conditioning (HVAC) trades, for purge and leak test applications.

Available in three pressure variants, the regulators are supplied with JIC fitting outlets.

FEATURES and BENEFITS:

Manufactured from high tensile brass
Extra safe accurate bulkhead gauges 50 mm
Double layer high grade stainless steel diaphragms
Efficient metal filters
Trouble free operation
Prolonged regulator service life
Transparent powder painted surface
High corrosion resistance
Body, bonnet, inlet stem made from high tensile
Technical data marked on the rear of the body
Outlet connections compatible with Parker fittings
Bronze bush reduces friction
T-bar for easy pressure setting
JIC Fitting outlets
Meets the needs of heating, ventilation and air-conditioning (HVAC) trades

TECHNICAL DATA:

Brass body and bonnet chemically stabilised
40 mm diameter diaphragm
Encapsulated valves sealed by high grade PA
Pressure gauges scale in Bar, accuracy class 2.5%
Inlet stem and nut – high tensile brass to BS-341
Safety valve is not present must be an independent part of a downstream gas line
Stainless steel T-bar, brass pressure adjusting screw

Standards

BS-341

Информацията за складовите наличности временно не е налична.

€ 310,01

€ 310,01 Всеки (ex VAT)

GCE Pressure Regulator for use with Air

€ 310,01

€ 310,01 Всеки (ex VAT)

GCE Pressure Regulator for use with Air
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

GCE

Accessory Type

Gas Welding Regulator

Inlet Pressure

300bar

Outlet Pressure

52bar

Inlet Connection Size

G 5/8

For Use With

Air

Детайли за продукта

GCE Jet Control 600/S Series High Pressure Cylinder Regulator

This range of regulators is specifically designed to meet the needs of the heating, ventilation and air conditioning (HVAC) trades, for purge and leak test applications.

Available in three pressure variants, the regulators are supplied with JIC fitting outlets.

FEATURES and BENEFITS:

Manufactured from high tensile brass
Extra safe accurate bulkhead gauges 50 mm
Double layer high grade stainless steel diaphragms
Efficient metal filters
Trouble free operation
Prolonged regulator service life
Transparent powder painted surface
High corrosion resistance
Body, bonnet, inlet stem made from high tensile
Technical data marked on the rear of the body
Outlet connections compatible with Parker fittings
Bronze bush reduces friction
T-bar for easy pressure setting
JIC Fitting outlets
Meets the needs of heating, ventilation and air-conditioning (HVAC) trades

TECHNICAL DATA:

Brass body and bonnet chemically stabilised
40 mm diameter diaphragm
Encapsulated valves sealed by high grade PA
Pressure gauges scale in Bar, accuracy class 2.5%
Inlet stem and nut – high tensile brass to BS-341
Safety valve is not present must be an independent part of a downstream gas line
Stainless steel T-bar, brass pressure adjusting screw

Standards

BS-341