Gard Plasticases Classic Plastic Equipment case, 384 x 303 x 80mm

Номер на артикул на RS: 255-4767Марка: Gard Plasticases№ по каталога на производителя: 255-4767

Технически документи

Спецификации

Material

PP

Internal Height

376 mm

Series

Classic

Internal Width

269 mm

Internal Depth

73mm

Internal Dimensions

376 x 269 x 73mm

External Height

384 mm

External Width

303 mm

External Depth

80mm

External Dimensions

384 x 303 x 80mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

No

Finish

Textured

Weight

708g

Страна на произход

France

Детайли за продукта

Case with Protruding Handle

Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours

Може да се интересувате от

€ 19,13

€ 19,13 Всеки (ex VAT)

Gard Plasticases Classic Plastic Equipment case, 384 x 303 x 80mm

€ 19,13

€ 19,13 Всеки (ex VAT)

Gard Plasticases Classic Plastic Equipment case, 384 x 303 x 80mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Material

PP

Internal Height

376 mm

Series

Classic

Internal Width

269 mm

Internal Depth

73mm

Internal Dimensions

376 x 269 x 73mm

External Height

384 mm

External Width

303 mm

External Depth

80mm

External Dimensions

384 x 303 x 80mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

No

Finish

Textured

Weight

708g

Страна на произход

France

Детайли за продукта

Case with Protruding Handle

Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours

Може да се интересувате от