Gard Plasticases Rétro Plastic Equipment case, 518 x 374 x 123mm

Номер на артикул на RS: 255-4717Марка: Gard Plasticases№ по каталога на производителя: 255-4717

Технически документи

Спецификации

Material

PP

Internal Height

509 mm

Internal Width

360 mm

Series

Rétro

Internal Depth

116mm

Internal Dimensions

509 x 360 x 116mm

External Height

518 mm

External Width

374 mm

External Depth

123mm

External Dimensions

518 x 374 x 123mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Material Type

Plastic

Colour

Black

Lockable

No

Dividers

No

Finish

Textured

Weight

1.5kg

Страна на произход

France

Детайли за продукта

Case with Integral Handle

Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours

Може да се интересувате от

€ 30,75

€ 30,75 Всеки (ex VAT)

Gard Plasticases Rétro Plastic Equipment case, 518 x 374 x 123mm

€ 30,75

€ 30,75 Всеки (ex VAT)

Gard Plasticases Rétro Plastic Equipment case, 518 x 374 x 123mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Material

PP

Internal Height

509 mm

Internal Width

360 mm

Series

Rétro

Internal Depth

116mm

Internal Dimensions

509 x 360 x 116mm

External Height

518 mm

External Width

374 mm

External Depth

123mm

External Dimensions

518 x 374 x 123mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Material Type

Plastic

Colour

Black

Lockable

No

Dividers

No

Finish

Textured

Weight

1.5kg

Страна на произход

France

Детайли за продукта

Case with Integral Handle

Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours

Може да се интересувате от