Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

Ganz LMEG08 8in LED CCTV Monitor

Номер на артикул на RS: 788-3975Марка: Ganz№ по каталога на производителя: LMEG08
brand-logo

Технически документи

Спецификации

Brand

Ganz

Model Number

LMEG08

Screen Size

8in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

800 x 600 pixels

Video Input Connection

BNC x 2, VGA x 1

Horizontal Angle Of View

50 °, 70 °

Vertical Angle Of View

70°

Depth

105 mm

Height

295 mm

Width

283mm

Страна на произход

China

Детайли за продукта

LMEG08 8in. LED Monitor

The LMEG08 8in. LED Monitor offers excellent picture quality and a sleek and pleasant design normally associated with higher end units. An impressive 500:1 contrast ratio and 800 x 600 resolution and response time of 10-15ms gives you the ultimate performance and delivers crisp clear images.
VGA & BNC input capabilities providing various connection options. The slim design maximises desktop space and makes a perfect fit for almost any office or commercial application

POS / ATM Terminals
800 (H) x 600 (V) Resolution
Wide Viewing Angle
High Contrast Ratio
Multi language OSD
Desktop or Wall Mount
Fast Response Rate
Complete with Power Supply

Може да се интересувате от
Vigilant Vision DSM8WGF 8in LED CCTV Monitor
€ 297,37Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Ganz LMEG08 8in LED CCTV Monitor

P.O.A.

Ganz LMEG08 8in LED CCTV Monitor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Vigilant Vision DSM8WGF 8in LED CCTV Monitor
€ 297,37Всеки (ex VAT)

Технически документи

Спецификации

Brand

Ganz

Model Number

LMEG08

Screen Size

8in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

800 x 600 pixels

Video Input Connection

BNC x 2, VGA x 1

Horizontal Angle Of View

50 °, 70 °

Vertical Angle Of View

70°

Depth

105 mm

Height

295 mm

Width

283mm

Страна на произход

China

Детайли за продукта

LMEG08 8in. LED Monitor

The LMEG08 8in. LED Monitor offers excellent picture quality and a sleek and pleasant design normally associated with higher end units. An impressive 500:1 contrast ratio and 800 x 600 resolution and response time of 10-15ms gives you the ultimate performance and delivers crisp clear images.
VGA & BNC input capabilities providing various connection options. The slim design maximises desktop space and makes a perfect fit for almost any office or commercial application

POS / ATM Terminals
800 (H) x 600 (V) Resolution
Wide Viewing Angle
High Contrast Ratio
Multi language OSD
Desktop or Wall Mount
Fast Response Rate
Complete with Power Supply

Може да се интересувате от
Vigilant Vision DSM8WGF 8in LED CCTV Monitor
€ 297,37Всеки (ex VAT)