Gai-Tronics Titan Telephone

Номер на артикул на RS: 228-3493Марка: Gai-Tronics№ по каталога на производителя: 224-02-0070-622
brand-logo

Технически документи

Спецификации

Model

Titan

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Colour

Black, Yellow

Ring Indicator

Audible

IP Rating

IP66

Страна на произход

United Kingdom

Детайли за продукта

Titan, 0 button hotline, Analogue phone

Titan's aluminium body is robust and designed to look good and last longer in hostile outdoor environments. Along with weather and vandal resistance, the Titan range meets the acoustic performance, reliability and varying applications demanded by today's markets.
Titan is simple to install with fixings concealed from view giving increased security from vandalism. Cable entries are via water-tight glands while push buttons are weather sealed. Its spring loaded door also gives extra weather protection to the telephone

Vandal Resistant Handset and Cord
Weather proof protection to IP66
Multi purpose design for wall or post mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or customised units
Handset cord length options
CE Compliant

Industrial Telephones

Telephones suited to rough indoor and outdoor environments or areas of high abuse.

Може да се интересувате от
Gai-Tronics Commander Telephone
€ 809,64Всеки (ex VAT)

€ 909,99

€ 909,99 Всеки (ex VAT)

Gai-Tronics Titan Telephone

Calibration type

€ 909,99

€ 909,99 Всеки (ex VAT)

Gai-Tronics Titan Telephone

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Gai-Tronics Commander Telephone
€ 809,64Всеки (ex VAT)

Технически документи

Спецификации

Model

Titan

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Colour

Black, Yellow

Ring Indicator

Audible

IP Rating

IP66

Страна на произход

United Kingdom

Детайли за продукта

Titan, 0 button hotline, Analogue phone

Titan's aluminium body is robust and designed to look good and last longer in hostile outdoor environments. Along with weather and vandal resistance, the Titan range meets the acoustic performance, reliability and varying applications demanded by today's markets.
Titan is simple to install with fixings concealed from view giving increased security from vandalism. Cable entries are via water-tight glands while push buttons are weather sealed. Its spring loaded door also gives extra weather protection to the telephone

Vandal Resistant Handset and Cord
Weather proof protection to IP66
Multi purpose design for wall or post mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or customised units
Handset cord length options
CE Compliant

Industrial Telephones

Telephones suited to rough indoor and outdoor environments or areas of high abuse.

Може да се интересувате от
Gai-Tronics Commander Telephone
€ 809,64Всеки (ex VAT)