Gai-Tronics Auteldac 5 Rugged Phone

Номер на артикул на RS: 895-2384Марка: Gai-Tronics№ по каталога на производителя: 212-02-5028-000
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Model

Auteldac 5

Ring Indicator

Audible

IP Rating

IP66

Hazardous Area Certification

ATEX

PRICED TO CLEAR

Yes

Страна на произход

United Kingdom

Детайли за продукта

Auteldac 5

The Auteldac 5 (A5) telephone is an ATEX and IECEx approved, weather resistant unit, designed to withstand arduous industrial atmospheres and environmental extremes.
Auteldac 5 telephones come complete with an integral ringer with volume control and secondary beacon / external sounder actuator as standard. An inductive coupler is fitted to aid the hard of hearing.

Zone 1 & 2, Zone 21 & 22 Compliant models
CE (R&TTE Directive 1999/5/EC and ATEX Product Directive 94/9/EC)
IECEx certified
Fully compliant with TBR21 (ES203 021) / TBR38
Full keypad with 3 programmable memory buttons, or CB (0 button) variant
Optional removable headset
90dB sounder (adjustable)
Beacon / external sounder actuator
Robust and weather resistant up to IP66
Extended cord length available

Approvals

II 2 GD & II 2 G ATEX Certified telephone for Gas and Dust

Industrial Telephones

Telephones suited to rough indoor and outdoor environments or areas of high abuse.

Може да се интересувате от
Gai-Tronics Auteldac 5 Telephone
€ 1 367,75Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Gai-Tronics Auteldac 5 Rugged Phone

P.O.A.

Gai-Tronics Auteldac 5 Rugged Phone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Gai-Tronics Auteldac 5 Telephone
€ 1 367,75Всеки (ex VAT)

Технически документи

Спецификации

Model

Auteldac 5

Ring Indicator

Audible

IP Rating

IP66

Hazardous Area Certification

ATEX

PRICED TO CLEAR

Yes

Страна на произход

United Kingdom

Детайли за продукта

Auteldac 5

The Auteldac 5 (A5) telephone is an ATEX and IECEx approved, weather resistant unit, designed to withstand arduous industrial atmospheres and environmental extremes.
Auteldac 5 telephones come complete with an integral ringer with volume control and secondary beacon / external sounder actuator as standard. An inductive coupler is fitted to aid the hard of hearing.

Zone 1 & 2, Zone 21 & 22 Compliant models
CE (R&TTE Directive 1999/5/EC and ATEX Product Directive 94/9/EC)
IECEx certified
Fully compliant with TBR21 (ES203 021) / TBR38
Full keypad with 3 programmable memory buttons, or CB (0 button) variant
Optional removable headset
90dB sounder (adjustable)
Beacon / external sounder actuator
Robust and weather resistant up to IP66
Extended cord length available

Approvals

II 2 GD & II 2 G ATEX Certified telephone for Gas and Dust

Industrial Telephones

Telephones suited to rough indoor and outdoor environments or areas of high abuse.

Може да се интересувате от
Gai-Tronics Auteldac 5 Telephone
€ 1 367,75Всеки (ex VAT)