Futaba GP1183A01A VFD Display 7 x 5 Addressable Parallel/Serial I/F 4.75 → 5.25 V dc

Номер на артикул на RS: 145-9750Марка: Futaba№ по каталога на производителя: GP1183A01A
brand-logo
Преглед на всички в VFD Displays

Технически документи

Спецификации

Brand

Futaba

Viewing Area Dimensions

52.5 x 11.45mm

Viewing Area Height

11.45mm

Viewing Area Width

52.5mm

Display Matrix

7 x 5

Character Set

Addressable

Display Colours

Green

Interface Type

Parallel, Serial

External Dimensions

36 x 80 x 9.1mm

External Height

36mm

External Width

80mm

External Depth

9.1mm

Supply Current

250mA

Maximum Supply Voltage

5.25V dc

Minimum Supply Voltage

4.75V dc

Supply Voltage Range

4.75 → 5.25 V dc

Страна на произход

Japan

Детайли за продукта

VFD Dot Graphic Scrolling Displays

High-brightness low-profile dot matrix graphic display modules. The modules include the VFD glass, VF drivers and microcontroller.

8-bit Parallel/Serial Interface (Selectable by jumper)
Low Profile Construction
Single 5Vdc Supply
All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red

Futaba Graphic VFD

P.O.A.

Each (In a Box of 10) (ex VAT)

Futaba GP1183A01A VFD Display 7 x 5 Addressable Parallel/Serial I/F 4.75 → 5.25 V dc

P.O.A.

Each (In a Box of 10) (ex VAT)

Futaba GP1183A01A VFD Display 7 x 5 Addressable Parallel/Serial I/F 4.75 → 5.25 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Futaba

Viewing Area Dimensions

52.5 x 11.45mm

Viewing Area Height

11.45mm

Viewing Area Width

52.5mm

Display Matrix

7 x 5

Character Set

Addressable

Display Colours

Green

Interface Type

Parallel, Serial

External Dimensions

36 x 80 x 9.1mm

External Height

36mm

External Width

80mm

External Depth

9.1mm

Supply Current

250mA

Maximum Supply Voltage

5.25V dc

Minimum Supply Voltage

4.75V dc

Supply Voltage Range

4.75 → 5.25 V dc

Страна на произход

Japan

Детайли за продукта

VFD Dot Graphic Scrolling Displays

High-brightness low-profile dot matrix graphic display modules. The modules include the VFD glass, VF drivers and microcontroller.

8-bit Parallel/Serial Interface (Selectable by jumper)
Low Profile Construction
Single 5Vdc Supply
All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red

Futaba Graphic VFD