Технически документи
Спецификации
Brand
FUJIYACutter Type
Oblique Cutters
Materials Cut
Copper Wire, Steel Wire
Overall Length
150 mm
Maximum Cutting Capacity
2.6mm
Cut Type
Diagonal
Страна на произход
Japan
Детайли за продукта
Cutting pliers with 2 diagonal blades
Resin grips
Ideal for cutting fine wires in electrical work
Angled blade facilitates cutting
Standards
JIS B4625 No. 651 diagonal cutting pliers
€ 26,46
€ 26,46 Всеки (ex VAT)
1
€ 26,46
€ 26,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FUJIYACutter Type
Oblique Cutters
Materials Cut
Copper Wire, Steel Wire
Overall Length
150 mm
Maximum Cutting Capacity
2.6mm
Cut Type
Diagonal
Страна на произход
Japan
Детайли за продукта
Cutting pliers with 2 diagonal blades
Resin grips
Ideal for cutting fine wires in electrical work
Angled blade facilitates cutting
Standards
JIS B4625 No. 651 diagonal cutting pliers