Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fujitsu Through Hole Signal Relay, 12V dc Coil, 1A Switching Current, SPDT

Номер на артикул на RS: 790-3363Марка: Fujitsu№ по каталога на производителя: SY-12-K
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Through Hole

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage (AC)

120V ac

Maximum Switching Voltage DC

60V dc

Maximum Switching Voltage (DC)

60V dc

Series

SY

Maximum Switching Power DC

24 W

Maximum Switching Power (DC)

24 W

Length

12.5mm

Latching

No

Depth

7.4mm

Height

9.5mm

Terminal Type

Through Hole

Switching Current

1A

Application

Signal

Number of Poles

1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Isolation Coil To Contact

1kV ac

Life

100 x 10³ Operations

Maximum Switching Power AC

60VA

Coil Resistance

960Ω

Coil Power

150mW

Contact Material

Gold Plated

Детайли за продукта

SY Series Miniature Relay

SY Series 1 Pole Miniature Signal Relays from Fujitsu feature a wide operating range, DIL pitch terminals and a sealed plastic cover

Contact rating 1 A @ 24 V dc / 0.5 A @ 120 V ac (resistive)
Maximum carrying current 2 A

Standards

UL, CSA

Fujitsu

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,40

€ 4,40 Всеки (ex VAT)

Fujitsu Through Hole Signal Relay, 12V dc Coil, 1A Switching Current, SPDT

€ 4,40

€ 4,40 Всеки (ex VAT)

Fujitsu Through Hole Signal Relay, 12V dc Coil, 1A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 4,40
20 - 49€ 4,18
50 - 99€ 3,98
100+€ 3,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Through Hole

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage (AC)

120V ac

Maximum Switching Voltage DC

60V dc

Maximum Switching Voltage (DC)

60V dc

Series

SY

Maximum Switching Power DC

24 W

Maximum Switching Power (DC)

24 W

Length

12.5mm

Latching

No

Depth

7.4mm

Height

9.5mm

Terminal Type

Through Hole

Switching Current

1A

Application

Signal

Number of Poles

1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Isolation Coil To Contact

1kV ac

Life

100 x 10³ Operations

Maximum Switching Power AC

60VA

Coil Resistance

960Ω

Coil Power

150mW

Contact Material

Gold Plated

Детайли за продукта

SY Series Miniature Relay

SY Series 1 Pole Miniature Signal Relays from Fujitsu feature a wide operating range, DIL pitch terminals and a sealed plastic cover

Contact rating 1 A @ 24 V dc / 0.5 A @ 120 V ac (resistive)
Maximum carrying current 2 A

Standards

UL, CSA

Fujitsu

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от