Технически документи
Спецификации
Brand
FujitsuCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Through Hole
Maximum Switching Current AC
1 A
Maximum Switching Current (AC)
1 A
Maximum Switching Current DC
1 A
Maximum Switching Current (DC)
1 A
Maximum Switching Voltage AC
120V ac
Maximum Switching Voltage (AC)
120V ac
Maximum Switching Voltage DC
60V dc
Maximum Switching Voltage (DC)
60V dc
Series
RY
Maximum Switching Power DC
24 W
Maximum Switching Power (DC)
24 W
Length
20.2mm
Latching
No
Depth
9.8mm
Height
12.5mm
Terminal Type
Through Hole
Application
Signal
Switching Current
1A
Number of Poles
2
Minimum Operating Temperature
-30°C
Coil Power
200mW
Maximum Operating Temperature
+90°C
Isolation Coil To Contact
1kV ac
Maximum Switching Power AC
60VA
Coil Resistance
2880Ω
Contact Material
Gold Plated
Страна на произход
Japan
€ 2,71
€ 2,71 Всеки (ex VAT)
1
€ 2,71
€ 2,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 2,71 |
5 - 9 | € 2,58 |
10 - 19 | € 2,44 |
20 - 29 | € 2,33 |
30+ | € 2,21 |
Технически документи
Спецификации
Brand
FujitsuCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Through Hole
Maximum Switching Current AC
1 A
Maximum Switching Current (AC)
1 A
Maximum Switching Current DC
1 A
Maximum Switching Current (DC)
1 A
Maximum Switching Voltage AC
120V ac
Maximum Switching Voltage (AC)
120V ac
Maximum Switching Voltage DC
60V dc
Maximum Switching Voltage (DC)
60V dc
Series
RY
Maximum Switching Power DC
24 W
Maximum Switching Power (DC)
24 W
Length
20.2mm
Latching
No
Depth
9.8mm
Height
12.5mm
Terminal Type
Through Hole
Application
Signal
Switching Current
1A
Number of Poles
2
Minimum Operating Temperature
-30°C
Coil Power
200mW
Maximum Operating Temperature
+90°C
Isolation Coil To Contact
1kV ac
Maximum Switching Power AC
60VA
Coil Resistance
2880Ω
Contact Material
Gold Plated
Страна на произход
Japan