Fujitsu Through Hole Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Номер на артикул на RS: 790-3369Марка: Fujitsu№ по каталога на производителя: NA-12W-K
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Through Hole

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

NA

Maximum Switching Power DC

30 W

Length

14.9mm

Latching

No

Depth

7.4mm

Height

9.7mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Coil Power

140mW

Life

500 x 10³ Operations

Maximum Switching Power AC

62.5VA

Coil Resistance

1028Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV ac

Детайли за продукта

NA Series Miniature Relay

NA Series 2 Pole Miniature Signal Relays from Fujitsu feature a narrow body (7.4 mm) for high density mounting, a sealed plastic cover and DIL pitch terminals

Bifurcated contacts for higher reliability
Contact rating 1 A @ 30 V dc / 0.5 A @ 125 V ac (resistive)
Maximum carrying current 2 A

Standards

UL, CSA

Fujitsu

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fujitsu Through Hole Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

P.O.A.

Fujitsu Through Hole Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Through Hole

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

NA

Maximum Switching Power DC

30 W

Length

14.9mm

Latching

No

Depth

7.4mm

Height

9.7mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Coil Power

140mW

Life

500 x 10³ Operations

Maximum Switching Power AC

62.5VA

Coil Resistance

1028Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV ac

Детайли за продукта

NA Series Miniature Relay

NA Series 2 Pole Miniature Signal Relays from Fujitsu feature a narrow body (7.4 mm) for high density mounting, a sealed plastic cover and DIL pitch terminals

Bifurcated contacts for higher reliability
Contact rating 1 A @ 30 V dc / 0.5 A @ 125 V ac (resistive)
Maximum carrying current 2 A

Standards

UL, CSA

Fujitsu

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от