Технически документи
Спецификации
Brand
FujitsuCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage (AC)
440V ac
Maximum Switching Voltage DC
300V dc
Maximum Switching Voltage (DC)
300V dc
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Life
30 x 10³ Operations, 50 x 10³ Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Height
15.7mm
Isolation Coil To Contact
10kV
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Maximum Switching Power DC
384 W
Application
Power
Детайли за продукта
FTR-K1 Series Power Relay
FTR-H1 Miniature power relay from Fujitsu.
Gold plated silver alloy contacts
Contact Rating 16 A @ 250 V ac / 30 V dc
Standards
UL, CSA
Fujitsu
€ 3,16
€ 3,16 Всеки (ex VAT)
1
€ 3,16
€ 3,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 3,16 |
20 - 49 | € 3,02 |
50 - 99 | € 2,83 |
100+ | € 2,64 |
Технически документи
Спецификации
Brand
FujitsuCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage (AC)
440V ac
Maximum Switching Voltage DC
300V dc
Maximum Switching Voltage (DC)
300V dc
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Life
30 x 10³ Operations, 50 x 10³ Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Height
15.7mm
Isolation Coil To Contact
10kV
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Maximum Switching Power DC
384 W
Application
Power
Детайли за продукта
FTR-K1 Series Power Relay
FTR-H1 Miniature power relay from Fujitsu.
Gold plated silver alloy contacts
Contact Rating 16 A @ 250 V ac / 30 V dc
Standards
UL, CSA