Fujitsu PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, SPDT

Номер на артикул на RS: 348-504Марка: Fujitsu№ по каталога на производителя: FBR211SBD024-M
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Fujitsu

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Length

15.1mm

Coil Resistance

1.28 kΩ

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Depth

10.1mm

Height

10.5mm

Maximum Switching Power AC

60VA

Maximum Switching Power DC

28 W

Application

Compact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fujitsu PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, SPDT
Изберете тип опаковка

P.O.A.

Fujitsu PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Fujitsu

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Length

15.1mm

Coil Resistance

1.28 kΩ

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Depth

10.1mm

Height

10.5mm

Maximum Switching Power AC

60VA

Maximum Switching Power DC

28 W

Application

Compact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от