FTDI Chip USB Dongle - USB-KEY

Номер на артикул на RS: 555-147Марка: FTDI Chip№ по каталога на производителя: FTDI USB-KEYDistrelec Article No.: 30400929
brand-logo

Технически документи

Спецификации

Interface Function

USB

Kit Classification

Dongle

Distrelec Product Id

30400929

Страна на произход

China

Детайли за продукта

USB Key / Dongle, FTDI Chip

The FTDI USB-KEY is a USB stick designed to be a security device for particular software applications. The USB stick features a unique ID number which can be used to unlock systems.

How does it connect?
The FTDI USB-KEY has a USB connector which can be inserted straight into your PC. This supplies power to the USB Key.

What else do I need?
The unique number within the USB Key can only be used alongside the FTDChipID.dll. It provides function calls to the USB-KEY device. The DLL can be downloaded from the FTDI website and it is compatible with Windows (V1.1.0), Linux (V0.1.0) and Mac OS X (V0.1.0).
You will also need the D2XX drivers which can be downloaded from the same directory.

Looking for additional security?
This can be added with SafeGuard-IT Active-X control for Windows. It generates asymmetric public-private key encryption for additional security.

What is it used for?
The FTDI USB-KEY is ideal for software applications. It can be used to provide access to security systems or for other password protected systems.

Security Keys

€ 15,67

€ 15,67 Всеки (ex VAT)

FTDI Chip USB Dongle - USB-KEY

€ 15,67

€ 15,67 Всеки (ex VAT)

FTDI Chip USB Dongle - USB-KEY

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 15,67
10 - 49€ 14,88
50+€ 14,10

Технически документи

Спецификации

Interface Function

USB

Kit Classification

Dongle

Distrelec Product Id

30400929

Страна на произход

China

Детайли за продукта

USB Key / Dongle, FTDI Chip

The FTDI USB-KEY is a USB stick designed to be a security device for particular software applications. The USB stick features a unique ID number which can be used to unlock systems.

How does it connect?
The FTDI USB-KEY has a USB connector which can be inserted straight into your PC. This supplies power to the USB Key.

What else do I need?
The unique number within the USB Key can only be used alongside the FTDChipID.dll. It provides function calls to the USB-KEY device. The DLL can be downloaded from the FTDI website and it is compatible with Windows (V1.1.0), Linux (V0.1.0) and Mac OS X (V0.1.0).
You will also need the D2XX drivers which can be downloaded from the same directory.

Looking for additional security?
This can be added with SafeGuard-IT Active-X control for Windows. It generates asymmetric public-private key encryption for additional security.

What is it used for?
The FTDI USB-KEY is ideal for software applications. It can be used to provide access to security systems or for other password protected systems.

Security Keys