Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

FTDI Chip FT4233HPQ-TRAY, USB Controller, 4-Channel, 12Mbps, USB 2.0, 3.3 V, 76-Pin QFN-76

Номер на артикул на RS: 228-3129Марка: FTDI Chip№ по каталога на производителя: FT4233HPQ-TRAY
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Number of Transceivers

4

Data Rate

12Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Package Type

QFN-76

Pin Count

76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 662,57

€ 6,394 Each (In a Tray of 260) (ex VAT)

FTDI Chip FT4233HPQ-TRAY, USB Controller, 4-Channel, 12Mbps, USB 2.0, 3.3 V, 76-Pin QFN-76

€ 1 662,57

€ 6,394 Each (In a Tray of 260) (ex VAT)

FTDI Chip FT4233HPQ-TRAY, USB Controller, 4-Channel, 12Mbps, USB 2.0, 3.3 V, 76-Pin QFN-76
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Transceivers

4

Data Rate

12Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Package Type

QFN-76

Pin Count

76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more