Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

FTDI Chip UART RS232, RS422, RS485, SIE, UART 20-Pin SSOP, FT231XS-R

Номер на артикул на RS: 757-0032Марка: FTDI Chip№ по каталога на производителя: FT231XS-RDistrelec Article No.: 30401772
brand-logo
Преглед на всички в UART

Технически документи

Спецификации

Number of Channels per Chip

1

Standard Supported

RS232, RS422, RS485, SIE, UART

Transmit FIFO

512B

Receive FIFO

512B

Maximum Data Rate

3MBd

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Typical Operating Supply Voltage

5 V

Dimensions

0.344 x 0.157 x 0.059in

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip

The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.

- Fully integrated MTP memory, clock generation, AVCC filtering, Power-On Reset (POR) and LDO regulators.
- Configurable CBUS I/O Pin Options.
- Asynchronous and Synchronous Bit Bang Modes.
- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
FTDI Chip FT232BL-REEL, USB to Serial UART, 32-Pin LQFP
P.O.A.Each (Supplied on a Reel) (ex VAT)
FTDI Chip FT232BL-REEL, USB Controller, 32-Pin LQFP
P.O.A.Each (On a Reel of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,37

€ 2,187 Each (In a Pack of 2) (ex VAT)

FTDI Chip UART RS232, RS422, RS485, SIE, UART 20-Pin SSOP, FT231XS-R
Изберете тип опаковка

€ 4,37

€ 2,187 Each (In a Pack of 2) (ex VAT)

FTDI Chip UART RS232, RS422, RS485, SIE, UART 20-Pin SSOP, FT231XS-R
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 18€ 2,187€ 4,37
20 - 98€ 2,086€ 4,17
100 - 498€ 1,967€ 3,93
500 - 998€ 1,836€ 3,67
1000+€ 1,789€ 3,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
FTDI Chip FT232BL-REEL, USB to Serial UART, 32-Pin LQFP
P.O.A.Each (Supplied on a Reel) (ex VAT)
FTDI Chip FT232BL-REEL, USB Controller, 32-Pin LQFP
P.O.A.Each (On a Reel of 1000) (ex VAT)

Технически документи

Спецификации

Number of Channels per Chip

1

Standard Supported

RS232, RS422, RS485, SIE, UART

Transmit FIFO

512B

Receive FIFO

512B

Maximum Data Rate

3MBd

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Typical Operating Supply Voltage

5 V

Dimensions

0.344 x 0.157 x 0.059in

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip

The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.

- Fully integrated MTP memory, clock generation, AVCC filtering, Power-On Reset (POR) and LDO regulators.
- Configurable CBUS I/O Pin Options.
- Asynchronous and Synchronous Bit Bang Modes.
- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
FTDI Chip FT232BL-REEL, USB to Serial UART, 32-Pin LQFP
P.O.A.Each (Supplied on a Reel) (ex VAT)
FTDI Chip FT232BL-REEL, USB Controller, 32-Pin LQFP
P.O.A.Each (On a Reel of 1000) (ex VAT)