FTDI Chip UART RS232, RS422, RS485, SIE, UART 16-Pin SSOP, FT230XS-R

Технически документи
Спецификации
Brand
FTDI ChipNumber of Channels per Chip
1
Standard Supported
RS232, RS422, RS485, SIE, UART
Transmit FIFO
512B
Receive FIFO
512B
Maximum Data Rate
3MBd
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Typical Operating Supply Voltage
5 V
Dimensions
0.197 x 0.157 x 0.059in
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip
The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.
- Fully integrated MTP memory, clock generation, AVCC filtering, Power-On Reset (POR) and LDO regulators.
- Configurable CBUS I/O Pin Options.
- Asynchronous and Synchronous Bit Bang Modes.
- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.
€ 4,23
€ 2,116 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 4,23
€ 2,116 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 28 | € 2,116 | € 4,23 |
30 - 148 | € 1,955 | € 3,91 |
150 - 748 | € 1,866 | € 3,73 |
750 - 1498 | € 1,777 | € 3,55 |
1500+ | € 1,729 | € 3,46 |
Технически документи
Спецификации
Brand
FTDI ChipNumber of Channels per Chip
1
Standard Supported
RS232, RS422, RS485, SIE, UART
Transmit FIFO
512B
Receive FIFO
512B
Maximum Data Rate
3MBd
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Typical Operating Supply Voltage
5 V
Dimensions
0.197 x 0.157 x 0.059in
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip
The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.
- Fully integrated MTP memory, clock generation, AVCC filtering, Power-On Reset (POR) and LDO regulators.
- Configurable CBUS I/O Pin Options.
- Asynchronous and Synchronous Bit Bang Modes.
- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.