Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

FTDI Chip FT2232HQ-REEL, USB Controller, 12Mbps, 3.3 V, 64-Pin QFN

Номер на артикул на RS: 196-6414Марка: FTDI Chip№ по каталога на производителя: FT2232HQ-REELDistrelec Article No.: 30396562
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

9 x 9 x 0.85mm

Height

0.85mm

Length

9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17 185,71

€ 4,296 Each (On a Reel of 4000) (ex VAT)

FTDI Chip FT2232HQ-REEL, USB Controller, 12Mbps, 3.3 V, 64-Pin QFN

€ 17 185,71

€ 4,296 Each (On a Reel of 4000) (ex VAT)

FTDI Chip FT2232HQ-REEL, USB Controller, 12Mbps, 3.3 V, 64-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

9 x 9 x 0.85mm

Height

0.85mm

Length

9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more