FTDI Chip UART SIE, UART 16-Pin SSOP, FT220XS-R

Номер на артикул на RS: 757-0014Марка: FTDI Chip№ по каталога на производителя: FT220XS-R
brand-logo
Преглед на всички в UART

Технически документи

Спецификации

Number of Channels per Chip

1

Standard Supported

SIE, UART

Transmit FIFO

512B

Receive FIFO

512B

Maximum Data Rate

500kbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Typical Operating Supply Voltage

5 V

Dimensions

0.197 x 0.157 x 0.059in

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Детайли за продукта

FT220X, FT221X, Full Speed USB 2.0 to 4-Bit SPI / FT1248 Bridge

The FT220X and FT221X Full Speed USB 2.0 ICs offer a compact bridge to 4-Bit SPI / FT1248 interfaces. The devices can acknowledge USB bus data, capable of operating up to 500 kbps, with low power consumption (8 mA). The USB 2.0 serial bus to 4-Bit SPI / FT1248 Bridge enables the USB interface to be added into a system design quickly and easily.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,06

€ 1,529 Each (In a Pack of 2) (ex VAT)

FTDI Chip UART SIE, UART 16-Pin SSOP, FT220XS-R
Изберете тип опаковка

€ 3,06

€ 1,529 Each (In a Pack of 2) (ex VAT)

FTDI Chip UART SIE, UART 16-Pin SSOP, FT220XS-R

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Channels per Chip

1

Standard Supported

SIE, UART

Transmit FIFO

512B

Receive FIFO

512B

Maximum Data Rate

500kbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Typical Operating Supply Voltage

5 V

Dimensions

0.197 x 0.157 x 0.059in

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Детайли за продукта

FT220X, FT221X, Full Speed USB 2.0 to 4-Bit SPI / FT1248 Bridge

The FT220X and FT221X Full Speed USB 2.0 ICs offer a compact bridge to 4-Bit SPI / FT1248 interfaces. The devices can acknowledge USB bus data, capable of operating up to 500 kbps, with low power consumption (8 mA). The USB 2.0 serial bus to 4-Bit SPI / FT1248 Bridge enables the USB interface to be added into a system design quickly and easily.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more