Технически документи
Спецификации
Brand
FTDI ChipNumber of Channels per Chip
1
Standard Supported
SIE, UART
Transmit FIFO
512B
Receive FIFO
512B
Maximum Data Rate
3.4Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Typical Operating Supply Voltage
5 V
Dimensions
0.197 x 0.157 x 0.059in
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
FT200XD, FT201X, Full Speed USB to I²C Bridge, FTDI Chip
The FT200XD and FT201X ICs are Full Speed USB 2.0 devices that offer a compact bridge to I²C bus. The devices can acknowledge I²C bus data, capable of operating up to 3.4 Mbps, with low power consumption (8 mA). They enable USB to be added into a system design quickly and easily over an I²C interface.
€ 4,20
€ 2,102 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 4,20
€ 2,102 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 2,102 | € 4,20 |
10 - 48 | € 1,793 | € 3,58 |
50 - 98 | € 1,747 | € 3,49 |
100 - 248 | € 1,701 | € 3,40 |
250+ | € 1,655 | € 3,31 |
Технически документи
Спецификации
Brand
FTDI ChipNumber of Channels per Chip
1
Standard Supported
SIE, UART
Transmit FIFO
512B
Receive FIFO
512B
Maximum Data Rate
3.4Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Typical Operating Supply Voltage
5 V
Dimensions
0.197 x 0.157 x 0.059in
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
FT200XD, FT201X, Full Speed USB to I²C Bridge, FTDI Chip
The FT200XD and FT201X ICs are Full Speed USB 2.0 devices that offer a compact bridge to I²C bus. The devices can acknowledge I²C bus data, capable of operating up to 3.4 Mbps, with low power consumption (8 mA). They enable USB to be added into a system design quickly and easily over an I²C interface.