Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

FTDI Chip Universal Asynchronous Receiver & Transmitter 16-Pin QFN, FT201XQ-T

Номер на артикул на RS: 216-8420Марка: FTDI Chip№ по каталога на производителя: FT201XQ-T
brand-logo
Преглед на всички в UART

Технически документи

Спецификации

Transmit FIFO

512B

Receive FIFO

512B

Maximum Data Rate

3.4Mbps

Package Type

QFN

Pin Count

16

Typical Operating Supply Voltage

+3.3 → 5.25 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,05

€ 1,609 Each (In a Pack of 5) (ex VAT)

FTDI Chip Universal Asynchronous Receiver & Transmitter 16-Pin QFN, FT201XQ-T
Изберете тип опаковка

€ 8,05

€ 1,609 Each (In a Pack of 5) (ex VAT)

FTDI Chip Universal Asynchronous Receiver & Transmitter 16-Pin QFN, FT201XQ-T
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transmit FIFO

512B

Receive FIFO

512B

Maximum Data Rate

3.4Mbps

Package Type

QFN

Pin Count

16

Typical Operating Supply Voltage

+3.3 → 5.25 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more