FTDI Chip RS232 USB A Male to D-sub, 9 Pin Male Converter Cable

Номер на артикул на RS: 760-8711Марка: FTDI Chip№ по каталога на производителя: CHIPI-X10Distrelec Article No.: 30401763
brand-logo
Преглед на всички в Interface Adapters & Converters

Технически документи

Спецификации

Bus Type

RS232

Connector A

USB A

Connector A Gender

Male

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Distrelec Product Id

30401763

Страна на произход

China

Детайли за продукта

CHIPI-X10 USB to RS232 Converter Cable with Enclosure, FTDI Chip.

Chipi-X10 converter cable is a ESB to RS-232 level full handshake UART cable plus it also acts as an evaluation tool for the FT231XS chip. The cable is complete with a male DB9 (DE9) and a USB-A plug linked by the 10 cm cable. The complete unit provides you with a connection for USB communication. The Converter is RoHS compliant and is Pb-free.

Features and Benefits.

• Chipi-X10 Converter Cable.
• ESB to RS-232 full handshake UART cable.
• Evaluation tool of FT231XS chip.
• Male DB9 and USB-A plug.
• USB Port Powered.
• UART supports 7 or 8 data bits (1 or 2 stop bits).
• Data transfer rate 300 baud to 250 kilo-baud (RS232 voltage levels).
• 512-byte buffer (receive).
• 512-byte (transmit buffer).
• ESD Protection.
• Low operating and USB suspend current.
• Low USB bandwidth consumption.
• USB 2.0 Full speed compatible.
• Latch-up free.
• Cable length 10 cm (100 mm).
• Enclosed.
• Operating temperature -40°C to 85°C.

Typical Applications.

• Audio
• Communications.
• Consumer Electronics.
• Imaging.
• Industrial.
• Networking.
• Portable Devices.
• Sensing & Instrumentation.
• Video.
• Wireless.

Converter Support Available.

Converters are supported with Microsoft WHQL certified VCP (Virtual Com Port) drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from FTDI website. http://www.ftdichip.com.

Approvals

CE, FCC

Standards

RoHS Compliant.

Може да се интересувате от
RS PRO KVM Mixed Cable Assembly
P.O.A.Всеки (ex VAT)
RS PRO KVM Mixed Cable Assembly
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 17,20

€ 17,20 Всеки (ex VAT)

FTDI Chip RS232 USB A Male to D-sub, 9 Pin Male Converter Cable

€ 17,20

€ 17,20 Всеки (ex VAT)

FTDI Chip RS232 USB A Male to D-sub, 9 Pin Male Converter Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 17,20
10 - 49€ 16,76
50+€ 16,34
Може да се интересувате от
RS PRO KVM Mixed Cable Assembly
P.O.A.Всеки (ex VAT)
RS PRO KVM Mixed Cable Assembly
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Bus Type

RS232

Connector A

USB A

Connector A Gender

Male

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Distrelec Product Id

30401763

Страна на произход

China

Детайли за продукта

CHIPI-X10 USB to RS232 Converter Cable with Enclosure, FTDI Chip.

Chipi-X10 converter cable is a ESB to RS-232 level full handshake UART cable plus it also acts as an evaluation tool for the FT231XS chip. The cable is complete with a male DB9 (DE9) and a USB-A plug linked by the 10 cm cable. The complete unit provides you with a connection for USB communication. The Converter is RoHS compliant and is Pb-free.

Features and Benefits.

• Chipi-X10 Converter Cable.
• ESB to RS-232 full handshake UART cable.
• Evaluation tool of FT231XS chip.
• Male DB9 and USB-A plug.
• USB Port Powered.
• UART supports 7 or 8 data bits (1 or 2 stop bits).
• Data transfer rate 300 baud to 250 kilo-baud (RS232 voltage levels).
• 512-byte buffer (receive).
• 512-byte (transmit buffer).
• ESD Protection.
• Low operating and USB suspend current.
• Low USB bandwidth consumption.
• USB 2.0 Full speed compatible.
• Latch-up free.
• Cable length 10 cm (100 mm).
• Enclosed.
• Operating temperature -40°C to 85°C.

Typical Applications.

• Audio
• Communications.
• Consumer Electronics.
• Imaging.
• Industrial.
• Networking.
• Portable Devices.
• Sensing & Instrumentation.
• Video.
• Wireless.

Converter Support Available.

Converters are supported with Microsoft WHQL certified VCP (Virtual Com Port) drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from FTDI website. http://www.ftdichip.com.

Approvals

CE, FCC

Standards

RoHS Compliant.

Може да се интересувате от
RS PRO KVM Mixed Cable Assembly
P.O.A.Всеки (ex VAT)
RS PRO KVM Mixed Cable Assembly
P.O.A.Всеки (ex VAT)