FTDI Chip C232HD-EDHSP-0

Технически документи
Спецификации
Brand
FTDI ChipInterface Function
USB to UART
Kit Classification
Cable
Kit Name
5 V
Distrelec Product Id
30401761
Детайли за продукта
USB 2.0 Hi-Speed to MPSSE Cable, FTDI Chip
The USB 2.0 Hi-Speed to MPSSE cables contain a small internal electronic circuit board, utilising the FTDI FT232H, encapsulated into the USB connector end of the cable. This chip handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with 3.3 or 5V digital interfaces to USB.
Based on the single chip USB Hi-Speed FT232H device
USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
Entire USB protocol handled on the chip – No USB-specific firmware programming required
USB Type A connector for direct connection to a host or hub
USB bus powered
Fully assisted hardware or X-On / X-Off software handshaking
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
1kByte receive and transmit buffers for high data throughput
Transmit and receive LED drive signals
Adjustable receive buffer timeout
Support for USB suspend and resume
Low operating and USB suspend current Low USB bandwidth consumption
UHCI / OHCI / EHCI host controller compatible
Operating temperature range: -40 to +85°C
Cable length: 1800mm
FTDIs royalty-free D2XX drivers eliminate the requirement for USB driver development in most cases
€ 39,80
€ 39,80 Всеки (ex VAT)
1
€ 39,80
€ 39,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 39,80 |
10 - 49 | € 38,78 |
50+ | € 37,81 |
Технически документи
Спецификации
Brand
FTDI ChipInterface Function
USB to UART
Kit Classification
Cable
Kit Name
5 V
Distrelec Product Id
30401761
Детайли за продукта
USB 2.0 Hi-Speed to MPSSE Cable, FTDI Chip
The USB 2.0 Hi-Speed to MPSSE cables contain a small internal electronic circuit board, utilising the FTDI FT232H, encapsulated into the USB connector end of the cable. This chip handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with 3.3 or 5V digital interfaces to USB.
Based on the single chip USB Hi-Speed FT232H device
USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
Entire USB protocol handled on the chip – No USB-specific firmware programming required
USB Type A connector for direct connection to a host or hub
USB bus powered
Fully assisted hardware or X-On / X-Off software handshaking
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
1kByte receive and transmit buffers for high data throughput
Transmit and receive LED drive signals
Adjustable receive buffer timeout
Support for USB suspend and resume
Low operating and USB suspend current Low USB bandwidth consumption
UHCI / OHCI / EHCI host controller compatible
Operating temperature range: -40 to +85°C
Cable length: 1800mm
FTDIs royalty-free D2XX drivers eliminate the requirement for USB driver development in most cases