300W PC Power Supply, 115 → 230V Input, 3.3 V, 5 V, ±12 V Output

Номер на артикул на RS: 739-3683Марка: FSP№ по каталога на производителя: 9PA300CW01
brand-logo

Технически документи

Спецификации

Brand

FSP

Input Voltage

115 → 230V

Output Voltage

3.3 V, 5 V, ±12 V

Power Rating

300W

Output Current

2.5 A, 14 A, 16 A, 20 A, 21 A, 500 mA

Number of Outputs

6

Length

125mm

Width

100mm

Depth

64mm

Mounting Type

Panel Mount

Efficiency

83.5%

Load Regulation

±5%

Line Regulation

±1%

Minimum Temperature

0°C

Weight

1.1kg

Input Frequency Range

50/60Hz

Maximum Temperature

+40°C

Standards Met

IEC60950

Страна на произход

China

Детайли за продукта

FSP 300W Ultra Silent Micro ATX Computer Power Supply

Ultra Silent Micro ATX 300W power supply with a 6 cm silent black fan. This Ultra Silent Micro ATX 300W power supply has a high efficiency, high power density and an active PFC circuit.

High 85 % efficiency and power density
Compact size with 6 cm silent black fan
Active PFC to meet EN61000-3-2
No load standby power of 0.75W max.
Protections: short circuit, over voltage, over current and over power

Supplied with

Cables and connectors (please see table for details)

Standards

Safety approved by IEC60950

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

300W PC Power Supply, 115 → 230V Input, 3.3 V, 5 V, ±12 V Output

P.O.A.

300W PC Power Supply, 115 → 230V Input, 3.3 V, 5 V, ±12 V Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

FSP

Input Voltage

115 → 230V

Output Voltage

3.3 V, 5 V, ±12 V

Power Rating

300W

Output Current

2.5 A, 14 A, 16 A, 20 A, 21 A, 500 mA

Number of Outputs

6

Length

125mm

Width

100mm

Depth

64mm

Mounting Type

Panel Mount

Efficiency

83.5%

Load Regulation

±5%

Line Regulation

±1%

Minimum Temperature

0°C

Weight

1.1kg

Input Frequency Range

50/60Hz

Maximum Temperature

+40°C

Standards Met

IEC60950

Страна на произход

China

Детайли за продукта

FSP 300W Ultra Silent Micro ATX Computer Power Supply

Ultra Silent Micro ATX 300W power supply with a 6 cm silent black fan. This Ultra Silent Micro ATX 300W power supply has a high efficiency, high power density and an active PFC circuit.

High 85 % efficiency and power density
Compact size with 6 cm silent black fan
Active PFC to meet EN61000-3-2
No load standby power of 0.75W max.
Protections: short circuit, over voltage, over current and over power

Supplied with

Cables and connectors (please see table for details)

Standards

Safety approved by IEC60950

Може да се интересувате от